CONN PLUG 9POS 30AWG 10IN - 2-1589473-4 - Cable Assemblies
| Digi-Key Part Number | 2-1589473-4-ND |
5 |
243.40600 |
Extended Price
1217.03 |
| Manufacturer Part Number | 2-1589473-4 | |||
| Description | CONN PLUG 9POS 30AWG 10IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1589473-4 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Plug to Individual Wire Leads |
| Number of Positions | 9 |
| Contact Finish | Nickel |
| Number of Rows | 2 |
| Features | - |
| Color | White, Individual |
| Length | 10.0" (254.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1589473 4 215894734 |
2-1589473-4 Specification Sheet
CONN PLUG 9POS 30AWG 10IN - 2-1589473-4 (2-1589473-4-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN PLUG 9POS 30AWG 10IN - 2-1589473-4
Order 'conn plug 9pos 30awg 10in - 2-1589473-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-4-ND.
CONN PLUG 9POS 30AWG 40CM - 1-1589473-4
Order 'conn plug 9pos 30awg 40cm - 1-1589473-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-4-ND.
CONN PLUG 9POS 30AWG 36IN - 2-1589473-0
Order 'conn plug 9pos 30awg 36in - 2-1589473-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-0-ND.
CONN PLUG 9POS 30AWG 36IN - 2-1589473-1
Order 'conn plug 9pos 30awg 36in - 2-1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-1-ND.
CONN PLUG 9POS 30AWG 18IN - 2-1589473-2
Order 'conn plug 9pos 30awg 18in - 2-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-2-ND.
CONN PLUG 9POS 30AWG 30IN - 2-1589473-3
Order 'conn plug 9pos 30awg 30in - 2-1589473-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-3-ND.
CONN PLUG 9POS 30AWG 24IN - 2-1589473-5
Order 'conn plug 9pos 30awg 24in - 2-1589473-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-5-ND.
CONN PLUG 9POS 30AWG 15CM - 2-1589473-6
Order 'conn plug 9pos 30awg 15cm - 2-1589473-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-6-ND.
CONN PLUG 9POS 30AWG 10IN - 2-1589455-0
Order 'conn plug 9pos 30awg 10in - 2-1589455-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589455-0-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
CONN PLUG 9POS 30AWG 18IN - 1-1589472-4
Order 'conn plug 9pos 30awg 18in - 1-1589472-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-4-ND.
CONN PLUG 9POS 30AWG 10IN - 1-1589472-7
Order 'conn plug 9pos 30awg 10in - 1-1589472-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-7-ND.
CONN PLUG 9POS 30AWG 36IN - 1-1589473-0
Order 'conn plug 9pos 30awg 36in - 1-1589473-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-0-ND.
CONN PLUG 9POS 30AWG 36IN - 1-1589473-1
Order 'conn plug 9pos 30awg 36in - 1-1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-1-ND.
CONN PLUG 9POS 30AWG 90CM - 1-1589473-5
Order 'conn plug 9pos 30awg 90cm - 1-1589473-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-5-ND.
Send this link via E-Mail
Help With This Screen
