Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589472-2
CONN PLUG 15POS 28AWG 6IN - 2-1589472-2
| Digi-Key Part Number | 2-1589472-2-ND |
5 |
154.75600 |
Extended Price
773.78 |
| Manufacturer Part Number | 2-1589472-2 | |||
| Description | CONN PLUG 15POS 28AWG 6IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1589472-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | - |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Wire Type | Discrete |
| Contact Type | Male Pin |
| Wire Gauge | 28 AWG |
| Cable Termination | Wire Leads |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1589472 2 215894722 |
2-1589472-2 Specification Sheet
CONN PLUG 15POS 28AWG 6IN - 2-1589472-2 (2-1589472-2-ND)
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589472-2Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589472-2
Order 'conn plug 15pos 28awg 6in - 2-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-2-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 2-1589472-3
Order 'conn plug 15pos 28awg 12in - 2-1589472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-3-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589472-4
Order 'conn plug 15pos 28awg 3in - 2-1589472-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-4-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug - 2-1589472-6
Order 'conn plug 15pos 30awg 6in - 2-1589472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 78.74" (2.0m) - Tyco Electronics 2-1589473-9
Order 'conn plug 15pos 28awg 2m - 2-1589473-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-9-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589455-3
Order 'conn plug 15pos 28awg 3in - 2-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589455-3-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589455-4
Order 'conn plug 15pos 30awg 6in - 2-1589455-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589455-4-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 50.0" (1270.0mm) - Tyco Electronics 2-1589472-5
Order 'conn plug 15pos 30awg 50in - 2-1589472-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-5-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 8.0" (203.2mm) - Tyco Electronics 2-1589472-7
Order 'conn plug 15pos 30awg 8in - 2-1589472-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-7-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 2-1589472-8
Order 'conn plug 15pos 30awg 10in - 2-1589472-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-8-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 2-1589472-9
Order 'conn plug 15pos 30awg 12in - 2-1589472-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-9-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 18.0" (457.2mm) - Tyco Electronics 3-1589472-2
Order 'conn plug 15pos 30awg 18in - 3-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-2-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug - 2-1589474-1
Order 'conn plug 25pos 30awg 6in - 2-1589474-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589474-1-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589474-2
Order 'conn plug 25pos 30awg 6in - 2-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589474-2-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 9.0" (228.6mm) - Tyco Electronics 2-1589474-6
Order 'conn plug 37pos 28awg 9in - 2-1589474-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589474-6-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589472-2
Send this link via E-Mail
Help With This Screen
