Keywords:





AMPTRAC I/O 2MM CABLE 6POS 25FT - 2-1499689-5 - Cable Assemblies

Digi-Key Part Number 2-1499689-5-ND
Price Break
1
Unit Price
17.19000
Extended Price
17.19
Manufacturer Part Number2-1499689-5
DescriptionAMPTRAC I/O 2MM CABLE 6POS 25FT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-1499689-5
VendorTyco Electronics
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions 6
Contact Finish-
Number of Rows2
Features-
ColorBeige, Individual (Round)
Length300.0" (7.6m) 25'
Usage-
ShieldingUnshielded
Contact Finish Thickness-
Cable TerminationCrimp
Pitch - Cable-
Pitch - Connector-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1499689 5
214996895

2-1499689-5 Specification Sheet

Image of AMPTRAC I/O 2MM CABLE 6POS 25FT - 2-1499689-5

AMPTRAC I/O 2MM CABLE 6POS 25FT - 2-1499689-5 (2-1499689-5-ND) - Cable Assemblies

Related parts Cable Assemblies :
AMPTRAC I/O 2MM CABLE 6POS 25FT - 2-1499689-5
 Order 'amptrac i/o 2mm cable 6pos 25ft - 2-1499689-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499689-5-ND.
AMPTRAC I/O 2MM CABLE 16POS 25FT - 2-1499686-5
 Order 'amptrac i/o 2mm cable 16pos 25ft - 2-1499686-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499686-5-ND.
AMPTRAC I/O 2MM CABLE 12POS 25FT - 2-1499687-5
 Order 'amptrac i/o 2mm cable 12pos 25ft - 2-1499687-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499687-5-ND.
AMPTRAC I/O 2MM CABLE 8POS 25FT - 2-1499688-5
 Order 'amptrac i/o 2mm cable 8pos 25ft - 2-1499688-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499688-5-ND.
AMPTRAC I/O 2MM CABLE 2POS 25FT - 2-1499690-5
 Order 'amptrac i/o 2mm cable 2pos 25ft - 2-1499690-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499690-5-ND.
AMPTRAC I/O 2MM CABLE 6POS 10FT - 1-1499689-0
 Order 'amptrac i/o 2mm cable 6pos 10ft - 1-1499689-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499689-0-ND.
AMPTRAC I/O 2MM CABLE 6POS 14FT - 1-1499689-4
 Order 'amptrac i/o 2mm cable 6pos 14ft - 1-1499689-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499689-4-ND.
AMPTRAC I/O 2MM CABLE 6POS 4FT - 1499689-4
 Order 'amptrac i/o 2mm cable 6pos 4ft - 1499689-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499689-4-ND.
AMPTRAC I/O 2MM CABLE 6POS 7FT - 1499689-7
 Order 'amptrac i/o 2mm cable 6pos 7ft - 1499689-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499689-7-ND.
AMPTRAC I/O 2MM - 6POS MTE 25FT - 2-1499685-5
 Order 'amptrac i/o 2mm - 6pos mte 25ft - 2-1499685-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499685-5-ND.
AMPTRAC I/O 2MM - 6POS RJ11 25FT - 2-1499684-5
 Order 'amptrac i/o 2mm - 6pos rj11 25ft - 2-1499684-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499684-5-ND.
AMPTRAC I/O 2MM CABLE 16POS 10FT - 1-1499686-0
 Order 'amptrac i/o 2mm cable 16pos 10ft - 1-1499686-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499686-0-ND.
AMPTRAC I/O 2MM CABLE 16POS 14FT - 1-1499686-4
 Order 'amptrac i/o 2mm cable 16pos 14ft - 1-1499686-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499686-4-ND.
AMPTRAC I/O 2MM CABLE 12POS 10FT - 1-1499687-0
 Order 'amptrac i/o 2mm cable 12pos 10ft - 1-1499687-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499687-0-ND.
AMPTRAC I/O 2MM CABLE 12POS 14FT - 1-1499687-4
 Order 'amptrac i/o 2mm cable 12pos 14ft - 1-1499687-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499687-4-ND.

Send this link via E-Mail
Help With This Screen

AMPTRAC I/O 2MM CABLE 6POS 25FT - 2-1499689-5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AMPTRAC I/O 2MM CABLE 6POS 14FT - 1-1499689-4 Next: AMPTRAC I/O 2MM CABLE 6POS 4FT - 1499689-4
AMPTRAC I/O 2MM CABLE 6POS 25FT - 2-1499689-5