Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 25.00' (7.62mm) Tyco Electronics 2-1499684-5
AMPTRAC I/O 2MM - 6POS RJ11 25FT - 2-1499684-5 - Cable Assemblies
| Digi-Key Part Number | 2-1499684-5-ND |
1 |
16.92000 |
Extended Price
16.92 |
| Manufacturer Part Number | 2-1499684-5 | |||
| Description | AMPTRAC I/O 2MM - 6POS RJ11 25FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1499684-5 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male |
| Length | 25.00' (7.62mm) |
| Color | Black |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1499684 5 214996845 |
2-1499684-5 Specification Sheet
AMPTRAC I/O 2MM - 6POS RJ11 25FT - 2-1499684-5 (2-1499684-5-ND) - Cable Assemblies
Related parts Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 25.00' (7.62mm) Tyco Electronics 2-1499684-5Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 25.00' (7.62mm) Tyco Electronics 2-1499684-5
Order 'amptrac i/o 2mm - 6pos rj11 25ft - 2-1499684-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499684-5-ND.
Socket to Socket Rectangular Cable Assembly 300.0" (7.6m) 25' - Tyco Electronics 2-1499685-5
Order 'amptrac i/o 2mm - 6pos mte 25ft - 2-1499685-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499685-5-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 10.00' (3.05m) Tyco Electronics 1-1499684-0
Order 'amptrac i/o 2mm - 6pos rj11 10ft - 1-1499684-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499684-0-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 14.00' (4.30m) Tyco Electronics 1-1499684-4
Order 'amptrac i/o 2mm - 6pos rj11 14ft - 1-1499684-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499684-4-ND.
Socket to Socket Rectangular Cable Assembly 300.0" (7.6m) 25' - Tyco Electronics 2-1499686-5
Order 'amptrac i/o 2mm cable 16pos 25ft - 2-1499686-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499686-5-ND.
Socket to Socket Rectangular Cable Assembly 300.0" (7.6m) 25' - Tyco Electronics 2-1499687-5
Order 'amptrac i/o 2mm cable 12pos 25ft - 2-1499687-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499687-5-ND.
Socket to Socket Rectangular Cable Assembly 300.0" (7.6m) 25' - Tyco Electronics 2-1499688-5
Order 'amptrac i/o 2mm cable 8pos 25ft - 2-1499688-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499688-5-ND.
Socket to Socket Rectangular Cable Assembly 300.0" (7.6m) 25' - Tyco Electronics 2-1499690-5
Order 'amptrac i/o 2mm cable 2pos 25ft - 2-1499690-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499690-5-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 4.00' (1.22m) Tyco Electronics 1499684-4
Order 'amptrac i/o 2mm - 6pos rj11 4ft - 1499684-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499684-4-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 7.00' (2.12m) Tyco Electronics 1499684-7
Order 'amptrac i/o 2mm - 6pos rj11 7ft - 1499684-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499684-7-ND.
Socket to Socket Rectangular Cable Assembly 300.0" (7.6m) 25' - Tyco Electronics 2-1499689-5
Order 'amptrac i/o 2mm cable 6pos 25ft - 2-1499689-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499689-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-292165-5
Order 'conn hdr 5pos vert 2mm tin t/h - 2-292165-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-292165-5-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 2-1470209-5
Order 'conn rcpt 4pos dl 2mm 8gold t/h - 2-1470209-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1470209-5-ND.
D-sub Cable Assembly 25.0' (7.62m) Tyco Electronics 2-1435844-5
Order 'cable assy i/o db25 - idc 25ft - 2-1435844-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1435844-5-ND.
D-Sub 25 pos Male to Rectangular 24 pos Socket Between Series Adapter Cable Cable Assembly 25.00' (7.62mm) Tyco Electronics 2-1435845-5
Order 'cable assy i/o db25 - pcb 25ft - 2-1435845-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1435845-5-ND.
Options for Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 25.00' (7.62mm) Tyco Electronics 2-1499684-5
Send this link via E-Mail
Help With This Screen
