IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3406G
| Digi-Key Part Number | A3CKB-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
14.73000 11.99400 8.83790 7.62796 7.10190 6.12341 5.78673 5.59734 |
Extended Price
14.73 119.94 883.79 1906.99 3550.95 6123.41 14466.83 27986.70 |
| Manufacturer Part Number | A3CKB-3406G | |||
| Description | IDC CABLE - AKN34B/AE34G/APK34B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-3406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 3406G A3CKB3406G |
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3406G (A3CKB-3406G-ND)
Related parts:IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3406G
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3406G-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3418G
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3418G-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3436M
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3436M-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3406G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3406G-ND.
IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3406M
Order 'idc cable - akn34b/ae34m/apk34b - A3CKB-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3406M-ND.
IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3418M
Order 'idc cable - akn34b/ae34m/apk34b - A3CKB-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3418M-ND.
IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3436G
Order 'idc cable - akn34b/ae34m/apk34b - A3CKB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3436G-ND.
IDC CABLE - AKP34B/AE34G/APK34B - A3DKB-3406G
Order 'idc cable - akp34b/ae34g/apk34b - A3DKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-3406G-ND.
IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3406G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3406G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3406G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3406G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3406G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3406G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3406G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3406G-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3418G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3418G-ND.
Send this link via E-Mail
Help With This Screen