CONN HEADER 9POS RT ANG T/H TIN - 2-1445054-9 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-9
| Digi-Key Part Number | 2-1445054-9-ND |
4480 |
1.13171 |
Extended Price
5070.06 |
| Manufacturer Part Number | 2-1445054-9 | |||
| Description | CONN HEADER 9POS RT ANG T/H TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445054-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445054 9 214450549 |
2-1445054-9 Specification Sheet
CONN HEADER 9POS RT ANG T/H TIN - 2-1445054-9 (2-1445054-9-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-9CONN HEADER 9POS RT ANG T/H TIN - 2-1445054-9
Order 'conn header 9pos rt ang t/h tin - 2-1445054-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-9-ND.
CONN HEADER 2POS RT ANG T/H TIN - 2-1445054-2
Order 'conn header 2pos rt ang t/h tin - 2-1445054-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-2-ND.
CONN HEADER 3POS RT ANG T/H TIN - 2-1445054-3
Order 'conn header 3pos rt ang t/h tin - 2-1445054-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-3-ND.
CONN HEADER 4POS RT ANG T/H TIN - 2-1445054-4
Order 'conn header 4pos rt ang t/h tin - 2-1445054-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-4-ND.
CONN HEADER 5POS RT ANG T/H TIN - 2-1445054-5
Order 'conn header 5pos rt ang t/h tin - 2-1445054-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-5-ND.
CONN HEADER 6POS RT ANG T/H TIN - 2-1445054-6
Order 'conn header 6pos rt ang t/h tin - 2-1445054-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-6-ND.
CONN HEADER 7POS RT ANG T/H TIN - 2-1445054-7
Order 'conn header 7pos rt ang t/h tin - 2-1445054-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-7-ND.
CONN HEADER 8POS RT ANG T/H TIN - 2-1445054-8
Order 'conn header 8pos rt ang t/h tin - 2-1445054-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-8-ND.
CONN HEADER 9POS MTA-156 R/A TIN - 2-647125-9
Order 'conn header 9pos mta-156 r/a tin - 2-647125-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647125-9-ND.
CONN HEADER 9POS MTA-156 R/A TIN - 2-647126-9
Order 'conn header 9pos mta-156 r/a tin - 2-647126-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647126-9-ND.
CONN HEADER 9POS RT ANG SMD TIN - 2-1445056-9
Order 'conn header 9pos rt ang smd tin - 2-1445056-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445056-9-ND.
CONN HEADER 9POS RT ANG SMD TIN - 2-1445058-9
Order 'conn header 9pos rt ang smd tin - 2-1445058-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445058-9-ND.
CONN HEADER 12POS RT ANG T/H TIN - 3-1445054-2
Order 'conn header 12pos rt ang t/h tin - 3-1445054-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445054-2-ND.
CONN HEADER 10POS RT ANG T/H TIN - 3-1445054-0
Order 'conn header 10pos rt ang t/h tin - 3-1445054-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445054-0-ND.
CONN HEADER 11POS RT ANG T/H TIN - 3-1445054-1
Order 'conn header 11pos rt ang t/h tin - 3-1445054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445054-1-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-9
Send this link via E-Mail
Help With This Screen
