Keywords:





Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-4

CONN HEADER 4POS RT ANG T/H TIN - 2-1445054-4 - Connectors, Interconnects

Digi-Key Part Number 2-1445054-4-ND
Price Break
5040
Unit Price
.67527
Extended Price
3403.36
Manufacturer Part Number2-1445054-4
DescriptionCONN HEADER 4POS RT ANG T/H TIN
Quantity Available Non-Stock
All prices are in USD

Purchase Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-4
Technical/Catalog Information2-1445054-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length-
FeaturesBoard Lock
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.118" (3.00mm)
Row Spacing-
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 4
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1445054 4
214450544

2-1445054-4 Specification Sheet

Image of CONN HEADER 4POS RT ANG T/H TIN - 2-1445054-4

CONN HEADER 4POS RT ANG T/H TIN - 2-1445054-4 (2-1445054-4-ND) - Connectors, Interconnects

Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-4
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-4
 Order 'conn header 4pos rt ang t/h tin - 2-1445054-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-2
 Order 'conn header 2pos rt ang t/h tin - 2-1445054-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-2-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-3
 Order 'conn header 3pos rt ang t/h tin - 2-1445054-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-5
 Order 'conn header 5pos rt ang t/h tin - 2-1445054-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-5-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-6
 Order 'conn header 6pos rt ang t/h tin - 2-1445054-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-7
 Order 'conn header 7pos rt ang t/h tin - 2-1445054-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-7-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-8
 Order 'conn header 8pos rt ang t/h tin - 2-1445054-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-8-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-9
 Order 'conn header 9pos rt ang t/h tin - 2-1445054-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445054-9-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445054-0
 Order 'conn header 10pos rt ang t/h tin - 3-1445054-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445054-0-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445054-1
 Order 'conn header 11pos rt ang t/h tin - 3-1445054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445054-1-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445054-2
 Order 'conn header 12pos rt ang t/h tin - 3-1445054-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445054-2-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-647125-4
 Order 'conn header 4pos mta-156 r/a tin - 2-647125-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647125-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-647126-4
 Order 'conn header 4pos mta-156 r/a tin - 2-647126-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647126-4-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445056-4
 Order 'conn header 4pos rt ang smd tin - 2-1445056-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445056-4-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445058-4
 Order 'conn header 4pos rt ang smd tin - 2-1445058-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445058-4-ND.

Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445054-4
Send this link via E-Mail
Help With This Screen

CONN HEADER 4POS RT ANG T/H TIN - 2-1445054-4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 4POS RT ANG SMD TIN - 43045-0409 Next: CONN HEADER 4POS RTANG .163 AU - 1-770968-1
CONN HEADER 4POS RT ANG T/H TIN - 2-1445054-4