Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-7
CONN HEADER 7POS VERT SMD TIN - 2-1445052-7 - Connectors
| Digi-Key Part Number | 2-1445052-7-ND |
5040 |
1.49634 |
Extended Price
7541.55 |
| Manufacturer Part Number | 2-1445052-7 | |||
| Description | CONN HEADER 7POS VERT SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445052-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445052 7 214450527 |
2-1445052-7 Specification Sheet
CONN HEADER 7POS VERT SMD TIN - 2-1445052-7 (2-1445052-7-ND) - Connectors
Related parts Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-7Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-7
Order 'conn header 7pos vert smd tin - 2-1445052-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-7-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-2
Order 'conn header 2pos vert smd tin - 2-1445052-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-2-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-3
Order 'conn header 3pos vert smd tin - 2-1445052-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-3-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-4
Order 'conn header 4pos vert smd tin - 2-1445052-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-4-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-5
Order 'conn header 5pos vert smd tin - 2-1445052-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-5-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-6
Order 'conn header 6pos vert smd tin - 2-1445052-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-6-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-8
Order 'conn header 8pos vert smd tin - 2-1445052-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-8-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-9
Order 'conn header 9pos vert smd tin - 2-1445052-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-9-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445086-7
Order 'conn header 7pos vert smd 15gold - 2-1445086-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445086-7-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445087-7
Order 'conn header 7pos vert smd 15gold - 2-1445087-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445087-7-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445095-7
Order 'conn header 7pos vert smd 30gold - 2-1445095-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445095-7-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640452-7
Order 'conn header 27pos vert .100 tin - 2-640452-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640452-7-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640454-7
Order 'conn header 27pos vert .100 tin - 2-640454-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640454-7-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640456-7
Order 'conn header 27pos vert .100 tin - 2-640456-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640456-7-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 292230-7
Order 'conn header 7pos vert smd tin - 292230-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98712CT-ND.
Options for Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445052-7
Send this link via E-Mail
Help With This Screen
