Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S93

CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S93 - Connectors

Digi-Key Part Number ECC40DRTI-S93-ND
Price Break
10
Unit Price
12.25500
Extended Price
122.55
Manufacturer Part NumberECC40DRTI-S93
DescriptionCONN EDGECARD 80POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S93
Technical/Catalog InformationECC40DRTI-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 80
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC40DRTI S93
ECC40DRTIS93

ECC40DRTI-S93 Specification Sheet

Image of CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S93

CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S93 (ECC40DRTI-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S93
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S93
 Order 'conn edgecard 80pos dip .100 sld - ECC40DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC40DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTH-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTI-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC40DRTN-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTS-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYH-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYI-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC40DRYN-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYS-S93
 Order 'conn edgecard 80pos dip .100 sld - GEC40DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTH-S93
 Order 'conn edgecard 80pos dip .100 sld - ABC40DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTI-S93
 Order 'conn edgecard 80pos dip .100 sld - ABC40DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC40DRTN-S93
 Order 'conn edgecard 80pos dip .100 sld - ABC40DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTS-S93
 Order 'conn edgecard 80pos dip .100 sld - ABC40DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRYH-S93
 Order 'conn edgecard 80pos dip .100 sld - ABC40DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRYI-S93
 Order 'conn edgecard 80pos dip .100 sld - ABC40DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRYI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S734 Next: CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTN
CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S93