CABLE ASSY I/O DB25 - IDC 25FT - 2-1435844-5 - Cable Assemblies
D-sub Cable Assembly 25.0' (7.62m) Tyco Electronics 2-1435844-5
| Digi-Key Part Number | 2-1435844-5-ND |
1 |
48.35000 |
Extended Price
48.35 |
| Manufacturer Part Number | 2-1435844-5 | |||
| Description | CABLE ASSY I/O DB25 - IDC 25FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1435844-5 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Twisted Pair (Round) |
| Length | 25.0' (7.62m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | - |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1435844 5 214358445 |
2-1435844-5 Specification Sheet
CABLE ASSY I/O DB25 - IDC 25FT - 2-1435844-5 (2-1435844-5-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 25.0' (7.62m) Tyco Electronics 2-1435844-5CABLE ASSY I/O DB25 - IDC 25FT - 2-1435844-5
Order 'cable assy i/o db25 - idc 25ft - 2-1435844-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1435844-5-ND.
CABLE ASSY I/O DB25 - PCB 25FT - 2-1435845-5
Order 'cable assy i/o db25 - pcb 25ft - 2-1435845-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1435845-5-ND.
CABLE ASSY I/O DB25 - IDC 14FT - 1-1435844-4
Order 'cable assy i/o db25 - idc 14ft - 1-1435844-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435844-4-ND.
CABLE ASSY I/O TO IDC LSZH 5M - 1435487-5
Order 'cable assy i/o to idc lszh 5m - 1435487-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435487-5-ND.
CABLE ASSY I/O DB25 - IDC 7FT - 1435844-7
Order 'cable assy i/o db25 - idc 7ft - 1435844-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435844-7-ND.
CABLE RIBBON 25 COND 10 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 10 ft multi - 2-57643-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25M-10-ND.
CABLE RIBBON 25 COND 25 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 25 ft multi - 2-57643-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25M-25-ND.
CABLE RIBBON 25 COND 50 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 50 ft multi - 2-57643-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25M-50-ND.
CABLE ASSY I/O TO IDC LSZH 2M - 1435487-2
Order 'cable assy i/o to idc lszh 2m - 1435487-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435487-2-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015699-2
Order 'cable assy umcc plug-plug .2m - 2015699-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36225-ND.
CABLE ASSY UMCC PLUG-PLUG .2M - 2015700-2
Order 'cable assy umcc plug-plug .2m - 2015700-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36227-ND.
AMPTRAC I/O 2MM CABLE 16POS 25FT - 2-1499686-5
Order 'amptrac i/o 2mm cable 16pos 25ft - 2-1499686-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499686-5-ND.
AMPTRAC I/O 2MM CABLE 12POS 25FT - 2-1499687-5
Order 'amptrac i/o 2mm cable 12pos 25ft - 2-1499687-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499687-5-ND.
AMPTRAC I/O 2MM CABLE 8POS 25FT - 2-1499688-5
Order 'amptrac i/o 2mm cable 8pos 25ft - 2-1499688-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499688-5-ND.
AMPTRAC I/O 2MM CABLE 6POS 25FT - 2-1499689-5
Order 'amptrac i/o 2mm cable 6pos 25ft - 2-1499689-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499689-5-ND.
Options for D-sub Cable Assembly 25.0' (7.62m) Tyco Electronics 2-1435844-5
Send this link via E-Mail
Help With This Screen
