CONN CABLE COUPLER FEMALE 1POS - 2-1394462-8 - Connectors
Photovoltaic (solar Panel) Connector Tyco Electronics Female Coupler 12 AWG 2-1394462-8
| Digi-Key Part Number | 2-1394462-8-ND |
100 |
1.71000 |
Extended Price
171.00 |
| Manufacturer Part Number | 2-1394462-8 | |||
| Description | CONN CABLE COUPLER FEMALE 1POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1394462-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Type | Female Coupler |
| Coded, Keyed | Plus |
| Features | 12 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1394462 8 213944628 |
2-1394462-8 Specification Sheet
CONN CABLE COUPLER FEMALE 1POS - 2-1394462-8 (2-1394462-8-ND) - Connectors
Related parts Photovoltaic (solar Panel) Connector Tyco Electronics Female Coupler 12 AWG 2-1394462-8CONN CABLE COUPLER FEMALE 1POS - 2-1394462-8
Order 'conn cable coupler female 1pos - 2-1394462-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1394462-8-ND.
CONN CABLE COUPLER FEMALE 1POS - 3-1394462-2
Order 'conn cable coupler female 1pos - 3-1394462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1394462-2-ND.
CONN CABLE COUPLER FEMALE 1POS - 1-1394462-3
Order 'conn cable coupler female 1pos - 1-1394462-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1394462-3-ND.
CONN CABLE COUPLER FEMALE 1POS - 1-1394462-4
Order 'conn cable coupler female 1pos - 1-1394462-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1394462-4-ND.
CONN CABLE COUPLER FEMALE 1POS - 1394462-8
Order 'conn cable coupler female 1pos - 1394462-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1394462-8-ND.
CONN PLUG 15POS 30AWG 10IN - 2-1589472-8
Order 'conn plug 15pos 30awg 10in - 2-1589472-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-8-ND.
CONN HOUSING 13POS .100 LOCKING - 2-87175-8
Order 'conn housing 13pos .100 locking - 2-87175-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26939-ND.
CONN RCPT 2MM 28POS RT ANG T/H - 2-1734531-8
Order 'conn rcpt 2mm 28pos rt ang t/h - 2-1734531-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1734531-8-ND.
CONN RCPT 25POS DL VERT T/H - 2-1589488-8
Order 'conn rcpt 25pos dl vert t/h - 2-1589488-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589488-8-ND.
CONN RCPT 56POS DL VERT .100 - 2-534998-8
Order 'conn rcpt 56pos dl vert .100 - 2-534998-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-534998-8-ND.
CONN RCPT 52POS DL R/A .100 - 2-535512-8
Order 'conn rcpt 52pos dl r/a .100 - 2-535512-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535512-8-ND.
CONN RECEPT 56POS .100 VERT DUAL - 2-535542-8
Order 'conn recept 56pos .100 vert dual - 2-535542-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-8-ND.
CONN RCPT 58POS DL R/A .100 T/H - 2-87962-8
Order 'conn rcpt 58pos dl r/a .100 t/h - 2-87962-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87962-8-ND.
CONN RCPT 15POS 2ROW R/A T/H - 2-1589487-8
Order 'conn rcpt 15pos 2row r/a t/h - 2-1589487-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589487-8-ND.
CONN RCPT 10POS DL 2MM 8GOLD T/H - 2-1470209-8
Order 'conn rcpt 10pos dl 2mm 8gold t/h - 2-1470209-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1470209-8-ND.
Options for Photovoltaic (solar Panel) Connector Tyco Electronics Female Coupler 12 AWG 2-1394462-8
Send this link via E-Mail
Help With This Screen
