Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S734
CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S734 - Connectors
| Digi-Key Part Number | ECC40DRTI-S734-ND |
10 |
12.12000 |
Extended Price
121.20 |
| Manufacturer Part Number | ECC40DRTI-S734 | |||
| Description | CONN EDGECARD 80POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC40DRTI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC40DRTI S734 ECC40DRTIS734 |
ECC40DRTI-S734 Specification Sheet
CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S734 (ECC40DRTI-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S734
Order 'conn edgecard 80pos dip .100 sld - ECC40DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC40DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTH-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTI-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC40DRTN-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTS-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRXH-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRXI-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC40DRXN-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRXS-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYH-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYI-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC40DRYN-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYS-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTH-S734
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTI-S734
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC40DRTI-S734
Send this link via E-Mail
Help With This Screen
