CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S13 - Connectors
| Digi-Key Part Number | ECC40DRTI-S13-ND |
10 |
10.29000 |
Extended Price
102.90 |
| Manufacturer Part Number | ECC40DRTI-S13 | |||
| Description | CONN EDGECARD 80POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC40DRTI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC40DRTI S13 ECC40DRTIS13 |
ECC40DRTI-S13 Specification Sheet
CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S13 (ECC40DRTI-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTI-S13
Order 'conn edgecard 80pos dip .100 sld - ECC40DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC40DRTI-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - ABC40DRTF-S13
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTF-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - ABC40DRTH-S13
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTH-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - ACC40DRTF-S13
Order 'conn edgecard 80pos dip .100 sld - ACC40DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRTF-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - ACC40DRTH-S13
Order 'conn edgecard 80pos dip .100 sld - ACC40DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRTH-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRTF-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRTF-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRTH-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRTH-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRTI-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRTI-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRTN-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRTN-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRTS-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRTS-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRYH-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRYH-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRYI-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRYI-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - EBC40DRYN-S13
Order 'conn edgecard 80pos dip .100 sld - EBC40DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DRYN-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTF-S13
Order 'conn edgecard 80pos dip .100 sld - ECC40DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC40DRTF-S13-ND.
CONN EDGECARD 80POS DIP .100 SLD - ECC40DRTH-S13
Order 'conn edgecard 80pos dip .100 sld - ECC40DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC40DRTH-S13-ND.
Send this link via E-Mail
Help With This Screen
