Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933334-1
CONN PATCH PNL R/A 2U 48PORT XG - 1933334-1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1933334-1-ND |
1 |
808.01000 |
Extended Price
808.01 |
| Manufacturer Part Number | 1933334-1 | |||
| Description | CONN PATCH PNL R/A 2U 48PORT XG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1933334-1 |
| Vendor | Tyco Electronics |
| Category | Boxes, Enclosures, Racks |
| Type | Modular Panel |
| Number of Positions | 48 Ports |
| Number of Rows | 2 |
| Connector Type | - |
| Termination Style | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1933334 1 19333341 |
1933334-1 Specification Sheet
CONN PATCH PNL R/A 2U 48PORT XG - 1933334-1 (1933334-1-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933334-1Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933334-1
Order 'conn patch pnl r/a 2u 48port xg - 1933334-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933334-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933333-1
Order 'conn patch pnl r/a 1u 24port xg - 1933333-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933333-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933331-1
Order 'conn patch pnl 1u 24port shld xg - 1933331-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933331-1-ND.
Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Mounting Bracket, Angled 1499602-2
Order 'conn patch pnl angled 24port sl - 1499602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499602-2-ND.
Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Mounting Bracket, Angled 1499604-1
Order 'conn patch pnl angled 24port 110 - 1499604-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499604-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933323-1
Order 'conn patch pnl 1u 24port mm shld - 1933323-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933323-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933325-1
Order 'conn patch pnl ra 1u 24port shld - 1933325-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933325-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933329-1
Order 'conn patch pnl ra 1u 24port cat6 - 1933329-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933329-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933332-1
Order 'conn patch pnl 2u 48port shld xg - 1933332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933332-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933324-1
Order 'conn patch pnl 2u 48port mm shld - 1933324-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933324-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933326-1
Order 'conn patch pnl ra 2u 48port shld - 1933326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933326-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933330-1
Order 'conn patch pnl ra 2u 48port cat6 - 1933330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933330-1-ND.
Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Mounting Bracket, Angled 1499603-2
Order 'conn patch pnl angled 48port sl - 1499603-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499603-2-ND.
Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Mounting Bracket, Angled 1499605-1
Order 'conn patch pnl angled 48port 110 - 1499605-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499605-1-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933328-1
Order 'conn patch panel 2u 48port cat6 - 1933328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933328-1-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933334-1
Send this link via E-Mail
Help With This Screen
