CONN PATCH PANEL 2U 48PORT CAT6 - 1933328-1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1933328-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1933328-1 | |||
| Description | CONN PATCH PANEL 2U 48PORT CAT6 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1933328-1 |
| Vendor | Tyco Electronics |
| Category | Boxes, Enclosures, Racks |
| Type | Modular Panel |
| Number of Positions | 48 Ports |
| Number of Rows | 2 |
| Connector Type | - |
| Termination Style | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1933328 1 19333281 |
1933328-1 Specification Sheet
CONN PATCH PANEL 2U 48PORT CAT6 - 1933328-1 (1933328-1-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CONN PATCH PANEL 2U 48PORT CAT6 - 1933328-1
Order 'conn patch panel 2u 48port cat6 - 1933328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933328-1-ND.
CONN PATCH PANEL 1U 24PORT CAT6 - 1933327-1
Order 'conn patch panel 1u 24port cat6 - 1933327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933327-1-ND.
CONN PATCH PNL RA 2U 48PORT CAT6 - 1933330-1
Order 'conn patch pnl ra 2u 48port cat6 - 1933330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933330-1-ND.
CONN PATCH PNL 2U 48PORT MM SHLD - 1933324-1
Order 'conn patch pnl 2u 48port mm shld - 1933324-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933324-1-ND.
CONN PATCH PNL 2U 48PORT SHLD XG - 1933332-1
Order 'conn patch pnl 2u 48port shld xg - 1933332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933332-1-ND.
CONN PATCH PNL RA 2U 48PORT SHLD - 1933326-1
Order 'conn patch pnl ra 2u 48port shld - 1933326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933326-1-ND.
CONN PATCH PNL R/A 2U 48PORT XG - 1933334-1
Order 'conn patch pnl r/a 2u 48port xg - 1933334-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933334-1-ND.
CONN PANEL ASSY 48PORT RJ45 - 406331-1
Order 'conn panel assy 48port rj45 - 406331-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 406331-1-ND.
CONN PATCH PNL ANGLED 48PORT 110 - 1499605-1
Order 'conn patch pnl angled 48port 110 - 1499605-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499605-1-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-1
Order 'patch panel 24port cat6 amptrac - 1644042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-1-ND.
CONN PATCH PNL RA 1U 24PORT CAT6 - 1933329-1
Order 'conn patch pnl ra 1u 24port cat6 - 1933329-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933329-1-ND.
CONN JACK W/DUST CVR CAT6 VIOLET - 1-1375187-0
Order 'conn jack w/dust cvr cat6 violet - 1-1375187-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375187-0-ND.
CONN JACK W/DUST CVR CAT6 IVORY - 1-1375187-1
Order 'conn jack w/dust cvr cat6 ivory - 1-1375187-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375187-1-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-2
Order 'patch panel 24port cat6 amptrac - 1644042-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-2-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-3
Order 'patch panel 24port cat6 amptrac - 1644042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-3-ND.
Send this link via E-Mail
Help With This Screen
