CONN ADPT M12 5POS MALE-FML/FML - 1838896-1 - Connectors
| Digi-Key Part Number | 1838896-1-ND |
25 |
21.39000 |
Extended Price
534.75 |
| Manufacturer Part Number | 1838896-1 | |||
| Description | CONN ADPT M12 5POS MALE-FML/FML | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1838896-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Convert From (Adapter End) | Circular, Male Pins, 5 pos, M12 |
| Convert To (Adapter End) | Circular, Female Sockets, 5 pos, M12 (2) |
| Features | Distributor, Dust Tight, Waterproof, Pos 2 and 4 Bridged |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1838896 1 18388961 |
1838896-1 Specification Sheet
CONN ADPT M12 5POS MALE-FML/FML - 1838896-1 (1838896-1-ND) - Connectors
Related parts Connectors :CONN ADPT M12 5POS MALE-FML/FML - 1838896-1
Order 'conn adpt m12 5pos male-fml/fml - 1838896-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838896-1-ND.
CONN ADPT M12 5POS MALE-FML/FML - 1838895-1
Order 'conn adpt m12 5pos male-fml/fml - 1838895-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838895-1-ND.
CONN ADPT M12 5POS MALE-FML/FML - 1838897-1
Order 'conn adpt m12 5pos male-fml/fml - 1838897-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838897-1-ND.
CONN FMALE M12 5POS STR 2M CABLE - 1838246-1
Order 'conn fmale m12 5pos str 2m cable - 1838246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838246-1-ND.
CONN FMALE M12 5POS STR 2M CABLE - 1838247-1
Order 'conn fmale m12 5pos str 2m cable - 1838247-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838247-1-ND.
CONN FMALE M12 5POS STR 2M CABLE - 1838361-1
Order 'conn fmale m12 5pos str 2m cable - 1838361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838361-1-ND.
CONN FMALE M12 5POS STR 2M CABLE - 1838362-1
Order 'conn fmale m12 5pos str 2m cable - 1838362-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838362-1-ND.
CONN PIN HEADER 5POS U-MNL TIN - 1586134-1
Order 'conn pin header 5pos u-mnl tin - 1586134-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586134-1-ND.
CONN PIN HEADER 5POS U-MNL TIN - 1586139-1
Order 'conn pin header 5pos u-mnl tin - 1586139-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586139-1-ND.
CONN PIN HEADER 5POS STR U-MNL - 1586968-1
Order 'conn pin header 5pos str u-mnl - 1586968-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586968-1-ND.
CONN PIN HEADER 5POS STR U-MNL - 1586970-1
Order 'conn pin header 5pos str u-mnl - 1586970-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586970-1-ND.
CONN MALE M12 5POS STR 2M CABLE - 1838241-1
Order 'conn male m12 5pos str 2m cable - 1838241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838241-1-ND.
CONN MALE M12 5POS STR 2M CABLE - 1838369-1
Order 'conn male m12 5pos str 2m cable - 1838369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838369-1-ND.
CONN MALE M12 5POS STR 2M CABLE - 1838370-1
Order 'conn male m12 5pos str 2m cable - 1838370-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838370-1-ND.
CONN HEADER XA 5POS 2.5MM TIN - B05B-XASK-1
Order 'conn header xa 5pos 2.5mm tin - B05B-XASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B05B-XASK-1-ND.
Send this link via E-Mail
Help With This Screen
