IDC CABLE - AKN30B/AE30M/APK30B - A3CKB-3006M
| Digi-Key Part Number | A3CKB-3006M-ND |
1 10 100 250 500 1000 2500 5000 |
21.18000 17.24700 12.70810 10.96828 10.21184 8.80487 8.32076 8.04844 |
Extended Price
21.18 172.47 1270.81 2742.07 5105.92 8804.87 20801.90 40242.20 |
| Manufacturer Part Number | A3CKB-3006M | |||
| Description | IDC CABLE - AKN30B/AE30M/APK30B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-3006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 3006M A3CKB3006M |
IDC CABLE - AKN30B/AE30M/APK30B - A3CKB-3006M (A3CKB-3006M-ND)
Related parts:IDC CABLE - AKN30B/AE30M/APK30B - A3CKB-3006M
Order 'idc cable - akn30b/ae30m/apk30b - A3CKB-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3006M-ND.
IDC CABLE - AKN30B/AE30M/APK30B - A3CKB-3018M
Order 'idc cable - akn30b/ae30m/apk30b - A3CKB-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3018M-ND.
IDC CABLE - AKN30B/AE30M/APK30B - A3CKB-3036M
Order 'idc cable - akn30b/ae30m/apk30b - A3CKB-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3036M-ND.
IDC CABLE - ASN30B/AE30M/APK30B - A3AKB-3006M
Order 'idc cable - asn30b/ae30m/apk30b - A3AKB-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3006M-ND.
IDC CABLE - AKN30B/AE30G/APK30B - A3CKB-3006G
Order 'idc cable - akn30b/ae30g/apk30b - A3CKB-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3006G-ND.
IDC CABLE - AKN30B/AE30G/APK30B - A3CKB-3018G
Order 'idc cable - akn30b/ae30g/apk30b - A3CKB-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3018G-ND.
IDC CABLE - AKN30B/AE30G/APK30B - A3CKB-3036G
Order 'idc cable - akn30b/ae30g/apk30b - A3CKB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3036G-ND.
IDC CABLE - AKP30B/AE30M/APK30B - A3DKB-3006M
Order 'idc cable - akp30b/ae30m/apk30b - A3DKB-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-3006M-ND.
IDC CABLE - ASC30H/AE30M/ASC30H - A3AAH-3006M
Order 'idc cable - asc30h/ae30m/asc30h - A3AAH-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3006M-ND.
IDC CABLE - ASN30B/AE30M/APK30B - A3AKB-3018M
Order 'idc cable - asn30b/ae30m/apk30b - A3AKB-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3018M-ND.
IDC CABLE - ASN30B/AE30M/APK30B - A3AKB-3036M
Order 'idc cable - asn30b/ae30m/apk30b - A3AKB-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3036M-ND.
IDC CABLE - ASR30H/AE30M/ASR30H - A3BBH-3006M
Order 'idc cable - asr30h/ae30m/asr30h - A3BBH-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3006M-ND.
IDC CABLE - ASS30B/AE30M/APR30B - A3BRB-3006M
Order 'idc cable - ass30b/ae30m/apr30b - A3BRB-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-3006M-ND.
IDC CABLE - AKC30H/AE30M/AKC30H - A3CCH-3006M
Order 'idc cable - akc30h/ae30m/akc30h - A3CCH-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-3006M-ND.
IDC CABLE - AKR30H/AE30M/AKR30H - A3DDH-3006M
Order 'idc cable - akr30h/ae30m/akr30h - A3DDH-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-3006M-ND.
Send this link via E-Mail
Help With This Screen