Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-4
AUDIO JACK 2 STACKED LIME/ORANGE - 1775390-4 - Connectors, Interconnects
| Digi-Key Part Number | 1775390-4-ND |
5000 |
2.89500 |
Extended Price
14475.00 |
| Manufacturer Part Number | 1775390-4 | |||
| Description | AUDIO JACK 2 STACKED LIME/ORANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1775390-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack, Dual |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) - Headphone |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 2 Sets of 3 Conductors, 10 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Guide, Cover |
| Color | Green, Orange |
| Termination | Press-Fit |
| Internal Switch(s) | Two Switches |
| Shielding | Shielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1775390 4 17753904 |
1775390-4 Specification Sheet
AUDIO JACK 2 STACKED LIME/ORANGE - 1775390-4 (1775390-4-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-4Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-4
Order 'audio jack 2 stacked lime/orange - 1775390-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-4-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-2
Order 'audio jack 2 stacked lime/pink - 1775390-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-2-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-3
Order 'audio jack 2 stacked pink/blue - 1775390-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-3-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-5
Order 'audio jack 2 stacked black/gray - 1775390-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-5-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 2-1775390-1
Order 'audio jack 2 stacked blue/lime - 2-1775390-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1775390-1-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 1 Receptacle, 3 Audio Jacks 1734287-2
Order 'conn rcpt 15pos w/3 audio jack - 1734287-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734287-2-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Triple 1775824-1
Order 'conn audio jack 3-stack r/a dip - 1775824-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775824-1-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock 557560-1
Order 'conn mod jack 2 port 8-8 r/a pcb - 557560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9013-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock 557570-1
Order 'modular jack 2 pos shielded 8-8 - 557570-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9020-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock 1-5406533-7
Order 'conn jack r/a 8pos t/h black - 1-5406533-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5406533-7-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 2-406549-4
Order 'conn mod jack 8pos r/a y-g pcb - 2-406549-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97705-ND.
Panel Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 2-406372-4
Order 'conn jack 110 mod 8-8 gray - 2-406372-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-406372-4-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock 2-406507-4
Order 'conn jack r/a 8-1 led shield pcb - 2-406507-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-406507-4-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock 2-406549-9
Order 'conn jack r/a 8ps yel-orange/grn - 2-406549-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-406549-9-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock 5520241-2
Order 'conn mod jack 4-4 r/a pcb 50au - 5520241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31399-ND.
Options for Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-4
Send this link via E-Mail
Help With This Screen
