AUDIO JACK 2 STACKED LIME/PINK - 1775390-2
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-2
| Digi-Key Part Number | 1775390-2-ND |
1 |
2.33000 |
Extended Price
2.33 |
| Manufacturer Part Number | 1775390-2 | |||
| Description | AUDIO JACK 2 STACKED LIME/PINK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1775390-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack, Dual |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 2 Sets of 3 Conductors, 10 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Guide, Cover |
| Color | Green, Red |
| Termination | Press-Fit |
| Internal Switch(s) | Two Switches |
| Shielding | Shielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1775390 2 17753902 |
1775390-2 Specification Sheet
AUDIO JACK 2 STACKED LIME/PINK - 1775390-2 (1775390-2-ND)
Related parts Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-2AUDIO JACK 2 STACKED LIME/PINK - 1775390-2
Order 'audio jack 2 stacked lime/pink - 1775390-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-2-ND.
AUDIO JACK 2 STACKED BLUE/LIME - 2-1775390-1
Order 'audio jack 2 stacked blue/lime - 2-1775390-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1775390-1-ND.
CONN RCPT 15POS W/3 AUDIO JACK - 1734287-2
Order 'conn rcpt 15pos w/3 audio jack - 1734287-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734287-2-ND.
AUDIO JACK 2 STACKED PINK/BLUE - 1775390-3
Order 'audio jack 2 stacked pink/blue - 1775390-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-3-ND.
AUDIO JACK 2 STACKED LIME/ORANGE - 1775390-4
Order 'audio jack 2 stacked lime/orange - 1775390-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-4-ND.
AUDIO JACK 2 STACKED BLACK/GRAY - 1775390-5
Order 'audio jack 2 stacked black/gray - 1775390-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-5-ND.
CONN AUDIO JACK 3-STACK R/A DIP - 1775824-1
Order 'conn audio jack 3-stack r/a dip - 1775824-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775824-1-ND.
CONN JACK R/A RJ45 8POS - 5406566-2
Order 'conn jack r/a rj45 8pos - 5406566-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5406566-2-ND.
CONN MOD JACK 2 PORT 8-8 R/A PCB - 557560-1
Order 'conn mod jack 2 port 8-8 r/a pcb - 557560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9013-ND.
MODULAR JACK 2 POS SHIELDED 8-8 - 557570-1
Order 'modular jack 2 pos shielded 8-8 - 557570-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9020-ND.
CONN MOD JACK RJ45 R/A 8POS - 1116062-2
Order 'conn mod jack rj45 r/a 8pos - 1116062-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1116062-2-ND.
CONN JACK COAX RG 108 CRIMP - 225689-2
Order 'conn jack coax rg 108 crimp - 225689-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225689-2-ND.
CONN JACK STR MMCX SMD - 6-1460820-2
Order 'conn jack str mmcx smd - 6-1460820-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1460820-2-ND.
CONN JACK STR MCX 2.54MM PCB - 829559-2
Order 'conn jack str mcx 2.54mm pcb - 829559-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 829559-2-ND.
CONN JACK RTANG 50 OHM BNC - 5413879-2
Order 'conn jack rtang 50 ohm bnc - 5413879-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5413879-2-ND.
Options for Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Tyco Electronics Phone Jack, Dual 1775390-2
Send this link via E-Mail
Help With This Screen
