Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - mini AB Shielded 1775051-1
MINI USB RCPT 5 POS AB TYPE - 1775051-1 - Connectors
| Digi-Key Part Number | 1775051-1-ND |
7000 |
.98631 |
Extended Price
6904.17 |
| Manufacturer Part Number | 1775051-1 | |||
| Description | MINI USB RCPT 5 POS AB TYPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1775051-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Number of Contacts | 5 |
| Gender | Receptacle |
| Connector Type | USB - mini AB |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | Shielded |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1775051 1 17750511 |
1775051-1 Specification Sheet
MINI USB RCPT 5 POS AB TYPE - 1775051-1 (1775051-1-ND) - Connectors
Related parts Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - mini AB Shielded 1775051-1Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - mini AB Shielded 1775051-1
Order 'mini usb rcpt 5 pos ab type - 1775051-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775051-1-ND.
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics Amp (VA) USB - mini B 1734035-2
Order 'conn mini usb rcpt ra type b smd - 1734035-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31727CT-ND.
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics Amp (VA) USB - mini B 1734035-2
Order 'conn mini usb rcpt ra type b smd - 1734035-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31727DKR-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - B 787780-5
Order 'conn usb rcpt 4pos r/a type b - 787780-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787780-5-ND.
USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug Between Series Adapter Cable Cable Assembly 0.39' (120.6mm) Bulgin PX0443
Order 'cable ip68 b mini usb-5way crimp - PX0443' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1235-ND.
USB Mini B (5 pos) Male Plug to Rectangular 5 pos Header Between Series Adapter Cable Cable Assembly 0.351' (107mm) Bulgin PX0446
Order 'cable ip68 b mini usb-5way heade - PX0446' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1236-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - A, Stacked 1734084-1
Order 'conn usb rcpt stacked r/a 30gold - 1734084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734084-1-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - B 1734091-1
Order 'conn usb rcpt r/a 4pos flange - 1734091-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734091-1-ND.
Usb Cable Assembly 3.28' (1.00m) Assmann Electronics Inc AK670M/2-1-R
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1444-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - B 292304-2
Order 'conn usb rcpt 4ps r/a type b t/h - 292304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98573-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - B 787780-2
Order 'conn usb rcpt 4pos r/a type b - 787780-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787780-2-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - B 787780-3
Order 'conn usb rcpt 4pos r/a type b - 787780-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787780-3-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - B 787780-4
Order 'conn usb rcpt 4pos r/a type b - 787780-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787780-4-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - mini AB Board Guide 1-1734328-2
Order 'conn rcpt mini usb ab r/a smd - 1-1734328-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734328-2-ND.
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - mini AB 1734328-1
Order 'conn rcpt mini usb ab r/a smd - 1734328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734328-1-ND.
Options for Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - mini AB Shielded 1775051-1
Send this link via E-Mail
Help With This Screen
