Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174354-6
CONN CAP HOUSING 2POS GRAY - 174354-6 - Connectors, Interconnects
| Digi-Key Part Number | 174354-6-ND |
4800 |
.55405 |
Extended Price
2659.44 |
| Manufacturer Part Number | 174354-6 | |||
| Description | CONN CAP HOUSING 2POS GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 174354-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Gray |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 2 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
174354 6 1743546 |
CONN CAP HOUSING 2POS GRAY - 174354-6 (174354-6-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174354-6Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174354-6
Order 'conn cap housing 2pos gray - 174354-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174354-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174365-6
Order 'conn cap housing 2pos gray - 174365-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174365-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 174352-6
Order 'conn plug housing 2pos gray - 174352-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174352-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174359-6
Order 'conn cap housing 3pos gray - 174359-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174359-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 174374-6
Order 'conn plug housing 2pos gray - 174374-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174374-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-174365-6
Order 'conn cap housing 2pos - 1-174365-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-174365-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174354-2
Order 'conn cap housing 2pos black - 174354-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174354-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 174357-6
Order 'conn plug housing 3pos gray - 174357-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174357-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174984-1
Order 'conn cap housing 8pos gray - 174984-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174984-1-ND.
Panel Mount Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Panel Mount 172383-1
Order 'conn cap housing 2pos natural - 172383-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172383-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1376477-6
Order 'conn plug housing 2.5mm 6pos - 1376477-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376477-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647402-6
Order 'conn rcpt housing 6pos crimp - 647402-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647402-6-ND.
Heavy Duty - Housings, Hoods, Base Connectors, Interconnect Tyco Electronics Base - Panel Mount with Cover 1-1102305-6
Order 'conn housing w/cover size 6 hb - 1-1102305-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102305-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1586019-6
Order 'conn rcpt housing 6pos 4.2mm - 1586019-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586019-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 171822-6
Order 'conn rcpt housing 6pos natural - 171822-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171822-6-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 174354-6
Send this link via E-Mail
Help With This Screen
