Photovoltaic (solar Panel) Connector Tyco Electronics Converter Receptacle, Male Pin 14 AWG 1740210-1
CONN MALE 14AWG INVERTED CONVER - 1740210-1 - Connectors
| Digi-Key Part Number | 1740210-1-ND |
100 |
3.30000 |
Extended Price
330.00 |
| Manufacturer Part Number | 1740210-1 | |||
| Description | CONN MALE 14AWG INVERTED CONVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1740210-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Type | Converter Receptacle, Male Pin |
| Coded, Keyed | Plus |
| Features | 14 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1740210 1 17402101 |
1740210-1 Specification Sheet
CONN MALE 14AWG INVERTED CONVER - 1740210-1 (1740210-1-ND) - Connectors
Related parts Photovoltaic (solar Panel) Connector Tyco Electronics Converter Receptacle, Male Pin 14 AWG 1740210-1Photovoltaic (solar Panel) Connector Tyco Electronics Converter Receptacle, Male Pin 14 AWG 1740210-1
Order 'conn male 14awg inverted conver - 1740210-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1740210-1-ND.
Photovoltaic (solar Panel) Connector Tyco Electronics Converter Receptacle, Male Pin 14 AWG 1740210-2
Order 'conn male 14awg inverted conver - 1740210-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1740210-2-ND.
Photovoltaic (solar Panel) Connector Tyco Electronics Converter Receptacle, Male Pin 12 AWG 1740210-3
Order 'conn male 12awg inverted conver - 1740210-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1740210-3-ND.
Photovoltaic (solar Panel) Connector Tyco Electronics Converter Receptacle, Male Pin 12 AWG 1740210-4
Order 'conn male 12awg inverted conver - 1740210-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1740210-4-ND.
Heavy Duty - Inserts, Module Connector Tyco Electronics Insert 1-1104204-1
Order 'conn male insert hsb.6/35 series - 1-1104204-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1104204-1-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 1-215083-0
Order 'conn male-on-wire 10pos 28awg - 1-215083-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215083-0-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 1-215083-2
Order 'conn male-on-wire 12pos 28awg - 1-215083-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215083-2-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 1-215083-4
Order 'conn male-on-wire 14pos 28awg - 1-215083-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215083-4-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 1-215083-6
Order 'conn male-on-wire 16pos 28awg - 1-215083-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215083-6-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 1-215083-8
Order 'conn male-on-wire 18pos 28awg - 1-215083-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215083-8-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Machined 201570-1
Order 'conn pin 14awg gold crimp - 201570-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25141-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Machined 201568-1
Order 'conn socket 14awg gold crimp - 201568-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25142-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Machined 212618-1
Order 'conn pin 14awg gold crimp - 212618-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25143-ND.
Tyco Electronics Miscellaneous Undefined Category 986746-1
Order 'conn male-female hex standoff - 986746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 986746-1-ND.
Gold Coaxial, Rf - Contact Connector Tyco Electronics - 1-221182-0
Order 'conn male contact bnc 75 ohm - 1-221182-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-221182-0-ND.
Options for Photovoltaic (solar Panel) Connector Tyco Electronics Converter Receptacle, Male Pin 14 AWG 1740210-1
Send this link via E-Mail
Help With This Screen
