Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC39DJBN-S1136
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJBN-S1136
| Digi-Key Part Number | ECC39DJBN-S1136-ND |
10 |
8.23500 |
Extended Price
82.35 |
| Manufacturer Part Number | ECC39DJBN-S1136 | |||
| Description | CONN EDGECARD 78PS .100 PRESSFIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC39DJBN-S1136 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | Scoops |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC39DJBN S1136 ECC39DJBNS1136 |
ECC39DJBN-S1136 Specification Sheet
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJBN-S1136 (ECC39DJBN-S1136-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC39DJBN-S1136Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC39DJBN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJBN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC39DJBN
Order 'conn edgecard 78ps .100 pressfit - ECC39DJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC39DJCN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJCN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC39DJWN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJWN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC39DJXN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJXN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC05DJBN-S1136
Order 'conn edgecard 10ps .100 pressfit - ECC05DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC05DJBN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC05DJCN-S1136
Order 'conn edgecard 10ps .100 pressfit - ECC05DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC05DJCN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC05DJWN-S1136
Order 'conn edgecard 10ps .100 pressfit - ECC05DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC05DJWN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC05DJXN-S1136
Order 'conn edgecard 10ps .100 pressfit - ECC05DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC05DJXN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC06DJBN-S1136
Order 'conn edgecard 12ps .100 pressfit - ECC06DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DJBN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC06DJCN-S1136
Order 'conn edgecard 12ps .100 pressfit - ECC06DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DJCN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC06DJWN-S1136
Order 'conn edgecard 12ps .100 pressfit - ECC06DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DJWN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC06DJXN-S1136
Order 'conn edgecard 12ps .100 pressfit - ECC06DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DJXN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC07DJBN-S1136
Order 'conn edgecard 14ps .100 pressfit - ECC07DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC07DJBN-S1136-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC07DJCN-S1136
Order 'conn edgecard 14ps .100 pressfit - ECC07DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC07DJCN-S1136-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Scoops ECC39DJBN-S1136
Send this link via E-Mail
Help With This Screen
