CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJBB - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC39DJBB
| Digi-Key Part Number | ECC39DJBB-ND |
10 |
8.77500 |
Extended Price
87.75 |
| Manufacturer Part Number | ECC39DJBB | |||
| Description | CONN EDGECARD 78PS .100 PRESSFIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC39DJBB |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | Open Card Slot |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC39DJBB ECC39DJBB |
ECC39DJBB Specification Sheet
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJBB (ECC39DJBB-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC39DJBBCONN EDGECARD 78PS .100 PRESSFIT - ECC39DJBB
Order 'conn edgecard 78ps .100 pressfit - ECC39DJBB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJBB-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJBN
Order 'conn edgecard 78ps .100 pressfit - ECC39DJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJBN-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJBN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJBN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJBN-S1136-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJCB
Order 'conn edgecard 78ps .100 pressfit - ECC39DJCB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJCB-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJCN
Order 'conn edgecard 78ps .100 pressfit - ECC39DJCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJCN-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJCN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJCN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJCN-S1136-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJWB
Order 'conn edgecard 78ps .100 pressfit - ECC39DJWB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJWB-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJWN
Order 'conn edgecard 78ps .100 pressfit - ECC39DJWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJWN-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJWN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJWN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJWN-S1136-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJXB
Order 'conn edgecard 78ps .100 pressfit - ECC39DJXB' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJXB-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJXN
Order 'conn edgecard 78ps .100 pressfit - ECC39DJXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJXN-ND.
CONN EDGECARD 78PS .100 PRESSFIT - ECC39DJXN-S1136
Order 'conn edgecard 78ps .100 pressfit - ECC39DJXN-S1136' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC39DJXN-S1136-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-S734-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Open Card Slot ECC39DJBB
Send this link via E-Mail
Help With This Screen
