Nylon Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 172199-2
CONN ECONOSEAL CAP 2POS BLACK - 172199-2 - Connectors
| Digi-Key Part Number | 172199-2-ND |
500 |
1.45500 |
Extended Price
727.50 |
| Manufacturer Part Number | 172199-2 | |||
| Description | CONN ECONOSEAL CAP 2POS BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 172199-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | - |
| Contact Type | Crimp |
| Fastening Type | Detent Lock |
| Contact Size | 20 |
| Number of Positions | 2 |
| Shell Material, Finish | Nylon |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
172199 2 1721992 |
172199-2 Specification Sheet
CONN ECONOSEAL CAP 2POS BLACK - 172199-2 (172199-2-ND) - Connectors
Related parts Nylon Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 172199-2Nylon Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 172199-2
Order 'conn econoseal cap 2pos black - 172199-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172199-2-ND.
Nylon Circular - Housing Connector Tyco Electronics Plug for Female Contacts - 172198-2
Order 'conn econoseal plug 2pos black - 172198-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172198-2-ND.
Nylon Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 172199-1
Order 'conn econoseal cap 2pos natural - 172199-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172199-1-ND.
Nylon Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 172199-4
Order 'conn econoseal cap 2pos green - 172199-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172199-4-ND.
Nylon Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 172202-2
Order 'conn econoseal cap 3pos black - 172202-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172202-2-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 174352-2
Order 'conn plug housing 2pos black - 174352-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174352-2-ND.
Nylon Circular - Housing Connector Tyco Electronics Plug for Female Contacts - 172191-2
Order 'conn econoseal plug 8pos black - 172191-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172191-2-ND.
Nylon Circular - Housing Connector Tyco Electronics Plug for Female Contacts - 172201-2
Order 'conn econoseal plug 3pos black - 172201-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172201-2-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 174354-2
Order 'conn cap housing 2pos black - 174354-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174354-2-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 174365-2
Order 'conn cap housing 2pos black - 174365-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174365-2-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Dust 640550-2
Order 'conn dust cover 2pos closed - 640550-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19250-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Dust 640551-2
Order 'conn dust cover 2pos closed - 640551-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19760-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 172129-2
Order 'conn rcpt cap 2pos free hanging - 172129-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172129-2-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 103367-2
Order 'conn housing 14pos dual black - 103367-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103367-2-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-644486-2
Order 'conn header vert 2pos .100 tin - 2-644486-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30892-ND.
Options for Nylon Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 172199-2
Send this link via E-Mail
Help With This Screen
