CONN MEMORY SKT 52POS MINI PCI - 1717831-1
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics Mini PCI 1717831-1
| Digi-Key Part Number | 1717831-1-ND |
5600 |
3.05472 |
Extended Price
17106.43 |
| Manufacturer Part Number | 1717831-1 | |||
| Description | CONN MEMORY SKT 52POS MINI PCI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1717831-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | Mini PCI |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | Board Guide |
| Height Above Board | 0.157" (4.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1717831 1 17178311 |
1717831-1 Specification Sheet
CONN MEMORY SKT 52POS MINI PCI - 1717831-1 (1717831-1-ND)
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics Mini PCI 1717831-1CONN MEMORY SKT 52POS MINI PCI - 1717831-1
Order 'conn memory skt 52pos mini pci - 1717831-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717831-1-ND.
CONN MEMORY SKT 52POS MINI PCI - 1717831-2
Order 'conn memory skt 52pos mini pci - 1717831-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717831-2-ND.
CONN MEMORY SKT MINI PCI 124PIN - 1734027-1
Order 'conn memory skt mini pci 124pin - 1734027-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734027-1-ND.
CONN MEMORY SOCKET 124POS GOLD/F - 1734835-1
Order 'conn memory socket 124pos gold/f - 1734835-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734835-1-ND.
CONN MEMORY SCKT MINI PCI 124POS - 1734069-1
Order 'conn memory sckt mini pci 124pos - 1734069-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734069-1-ND.
CONN MEMORY SKT MINI PCI 124PIN - 1734027-3
Order 'conn memory skt mini pci 124pin - 1734027-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734027-3-ND.
CONN MEMORY SOCKET 124POS .80MM - 1734661-1
Order 'conn memory socket 124pos .80mm - 1734661-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734661-1-ND.
CONN FAX MOD SOCKET 124POS 5GOLD - 1734066-1
Order 'conn fax mod socket 124pos 5gold - 1734066-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734066-1-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1-1612781-1
Order 'conn memory skt r/a 200ps sodimm - 1-1612781-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1612781-1-ND.
CONN MEMORY SKT 200POS SO DIMM - 1717254-1
Order 'conn memory skt 200pos so dimm - 1717254-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717254-1-ND.
CONN MEMORY SKT 200POS SO DIMM - 1717833-1
Order 'conn memory skt 200pos so dimm - 1717833-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717833-1-ND.
LATCH 52POS MINI PCI - 1717832-1
Order 'latch 52pos mini pci - 1717832-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717832-1-ND.
CONN MEMORY SKT 184POS GOLD BLK - 1734003-1
Order 'conn memory skt 184pos gold blk - 1734003-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734003-1-ND.
CONN MEMORY SCKT MINI PCI 124POS - 1734069-3
Order 'conn memory sckt mini pci 124pos - 1734069-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734069-3-ND.
CONN MEM SOCKET 52POS .80MM G/F - 1827680-1
Order 'conn mem socket 52pos .80mm g/f - 1827680-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1827680-1-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics Mini PCI 1717831-1
Send this link via E-Mail
Help With This Screen
