CONN MEMORY SKT 200POS SODIMM - 1717468-3 - Connectors, Interconnects
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SODIMM, DDR 1 1717468-3
| Digi-Key Part Number | 1717468-3-ND |
7200 |
10.32000 |
Extended Price
74304.00 |
| Manufacturer Part Number | 1717468-3 | |||
| Description | CONN MEMORY SKT 200POS SODIMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1717468-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | SODIMM, DDR 1 |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide |
| Height Above Board | 0.256" (6.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1717468 3 17174683 |
1717468-3 Specification Sheet
CONN MEMORY SKT 200POS SODIMM - 1717468-3 (1717468-3-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SODIMM, DDR 1 1717468-3CONN MEMORY SKT 200POS SODIMM - 1717468-3
Order 'conn memory skt 200pos sodimm - 1717468-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717468-3-ND.
CONN MEMORY SOCKET 200POS SODIMM - 1612507-3
Order 'conn memory socket 200pos sodimm - 1612507-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612507-3-ND.
CONN MEMORY SKT 200POS SODIMM - 1612559-1
Order 'conn memory skt 200pos sodimm - 1612559-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612559-1-ND.
CONN MEMORY SKT 200POS SODIMM - 1612560-1
Order 'conn memory skt 200pos sodimm - 1612560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612560-1-ND.
CONN MEMORY SKT 200POS SODIMM - 1717379-1
Order 'conn memory skt 200pos sodimm - 1717379-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717379-1-ND.
CONN MEMORY SKT 200POS SO DIMM - 1717254-1
Order 'conn memory skt 200pos so dimm - 1717254-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717254-1-ND.
CONN MEMORY SKT 200POS SO DIMM - 1717833-1
Order 'conn memory skt 200pos so dimm - 1717833-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717833-1-ND.
CONN MEMORY SKT 184POS 15AU BLU - 3-1734003-2
Order 'conn memory skt 184pos 15au blu - 3-1734003-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1734003-2-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1612508-3
Order 'conn memory skt r/a 200ps sodimm - 1612508-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612508-3-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1-1612781-1
Order 'conn memory skt r/a 200ps sodimm - 1-1612781-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1612781-1-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1612618-1
Order 'conn memory skt r/a 200ps sodimm - 1612618-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612618-1-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1612619-1
Order 'conn memory skt r/a 200ps sodimm - 1612619-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612619-1-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1612781-1
Order 'conn memory skt r/a 200ps sodimm - 1612781-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612781-1-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1612922-1
Order 'conn memory skt r/a 200ps sodimm - 1612922-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612922-1-ND.
CONN MEMORY SKT R/A 200PS SODIMM - 1612923-1
Order 'conn memory skt r/a 200ps sodimm - 1612923-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1612923-1-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SODIMM, DDR 1 1717468-3
Send this link via E-Mail
Help With This Screen
