CONN RCPT 20-16AWG GOLD - 171662-5
| Digi-Key Part Number | 171662-5-ND |
24000 |
.26991 |
Extended Price
6477.84 |
| Manufacturer Part Number | 171662-5 | |||
| Description | CONN RCPT 20-16AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171662-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 16-20 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171662 5 1716625 |
171662-5 Specification Sheet
CONN RCPT 20-16AWG GOLD - 171662-5 (171662-5-ND)
Related parts :CONN RCPT 20-16AWG GOLD - 171662-5
Order 'conn rcpt 20-16awg gold - 171662-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171662-5-ND.
CONN TAB 20-16AWG GOLD - 171661-5
Order 'conn tab 20-16awg gold - 171661-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171661-5-ND.
CONN CONTACT 20-16AWG GOLD CRIMP - 583875-6
Order 'conn contact 20-16awg gold crimp - 583875-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-6-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 5-66504-9
Order 'conn socket 20-24awg gold crimp - 5-66504-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23023CT-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 5-66504-9
Order 'conn socket 20-24awg gold crimp - 5-66504-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23023TR-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 5-66504-6
Order 'conn socket 20-24awg gold crimp - 5-66504-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23606CT-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 5-66504-7
Order 'conn socket 20-24awg gold crimp - 5-66504-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23606-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 5-66504-6
Order 'conn socket 20-24awg gold crimp - 5-66504-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23606TR-ND.
CONN RCPT 5POS HORIZONTAL GOLD - 87988-5
Order 'conn rcpt 5pos horizontal gold - 87988-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87988-5-ND.
CONN TAB 20-16AWG GOLD - 171661-2
Order 'conn tab 20-16awg gold - 171661-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171661-2-ND.
CONN RCPT 20-16AWG PRE-TIN - 171662-4
Order 'conn rcpt 20-16awg pre-tin - 171662-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171662-4-ND.
CONN RECEPT 20 POS GOLD DUAL - 2-353687-0
Order 'conn recept 20 pos gold dual - 2-353687-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-353687-0-ND.
CONN RCPT 20-16AWG TIN - 175152-1
Order 'conn rcpt 20-16awg tin - 175152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175152-1-ND.
CONN RCPT 20-16AWG PRE-TIN - 175156-2
Order 'conn rcpt 20-16awg pre-tin - 175156-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175156-2-ND.
CONN RCPT 20-16AWG PRE-TIN - 179425-1
Order 'conn rcpt 20-16awg pre-tin - 179425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179425-1-ND.
Send this link via E-Mail
Help With This Screen
