Tin Circular - Contact Connector Tyco Electronics - 171662-4
CONN RCPT 20-16AWG PRE-TIN - 171662-4 - Connectors
| Digi-Key Part Number | 171662-4-ND |
24000 |
.10319 |
Extended Price
2476.56 |
| Manufacturer Part Number | 171662-4 | |||
| Description | CONN RCPT 20-16AWG PRE-TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171662-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 16-20 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171662 4 1716624 |
171662-4 Specification Sheet
CONN RCPT 20-16AWG PRE-TIN - 171662-4 (171662-4-ND) - Connectors
Related parts Tin Circular - Contact Connector Tyco Electronics - 171662-4Tin Circular - Contact Connector Tyco Electronics - 171662-4
Order 'conn rcpt 20-16awg pre-tin - 171662-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171662-4-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 175156-2
Order 'conn rcpt 20-16awg pre-tin - 175156-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175156-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 179425-1
Order 'conn rcpt 20-16awg pre-tin - 179425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179425-1-ND.
Tin Rectangular - Contact Connector Tyco Electronics Power 177915-2
Order 'conn cont rcpt 20-16awg pre-tin - 177915-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177915-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 179593-1
Order 'conn cont rcpt 20-16awg pre-tin - 179593-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179593-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 179593-2
Order 'conn cont rcpt 20-16awg pre-tin - 179593-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179593-2-ND.
Tin Circular - Contact Connector Tyco Electronics - 173707-1
Order 'conn rcpt 20-16awg 070seres tin - 173707-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 173707-1-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 175090-1
Order 'conn rcpt 20-16awg .187 tin - 175090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175090-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 63556-2
Order 'conn rcpt 20-16awg .187 tin - 63556-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63556-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 63608-2
Order 'conn rcpt 20-16awg .187 tin - 63608-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63608-2-ND.
Tin Rectangular - Contact Connector Tyco Electronics Power 175152-1
Order 'conn rcpt 20-16awg tin - 175152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175152-1-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 87983-4
Order 'conn rcpt 4pos .156 vert tin - 87983-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87983-4-ND.
Tin Terminal - Wire To Board Connector Tyco Electronics Through Board 60348-4
Order 'conn rcpt 24-20awg .050 tin - 60348-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60348-4-ND.
Tin Rectangular - Contact Connector Tyco Electronics Power 177917-1
Order 'conn cont tab 20-16awg pre-tin - 177917-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177917-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 179595-1
Order 'conn cont tab 20-16awg pre-tin - 179595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179595-1-ND.
Options for Tin Circular - Contact Connector Tyco Electronics - 171662-4
Send this link via E-Mail
Help With This Screen
