Tin Circular - Contact Connector Tyco Electronics - 171631-1
CONN TAB 24-20AWG PRE-TIN - 171631-1
| Digi-Key Part Number | 171631-1-ND |
24000 |
.08990 |
Extended Price
2157.60 |
| Manufacturer Part Number | 171631-1 | |||
| Description | CONN TAB 24-20AWG PRE-TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171631-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 20-24 AWG |
| Type | - |
| Pin or Socket | Pin |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171631 1 1716311 |
171631-1 Specification Sheet
CONN TAB 24-20AWG PRE-TIN - 171631-1 (171631-1-ND)
Related parts Tin Circular - Contact Connector Tyco Electronics - 171631-1Tin Circular - Contact Connector Tyco Electronics - 171631-1
Order 'conn tab 24-20awg pre-tin - 171631-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171631-1-ND.
Tin Terminal - Barrel, Bullet Connector Tyco Electronics Female, Receptacle (Socket) - 60939-1
Order 'conn rcpt 24-20awg pre-tin - 60939-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60939-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 61116-1
Order 'conn pin 24-18awg pre-tin - 61116-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61116-1-ND.
Tin Terminal - Barrel, Bullet Connector Tyco Electronics Female, Receptacle (Socket) - 350343-1
Order 'conn rcpt 24-20awg .093 tin - 350343-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350343-1-ND.
Tin Circular - Contact Connector Tyco Electronics - 171630-1
Order 'conn rcpt 24-20awg crimp tin - 171630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171630-1-ND.
Tin Circular - Contact Connectors, Interconnect Tyco Electronics - 171661-1
Order 'conn tab 16-20awg crimp tin - 171661-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171661-1-ND.
Tin Rectangular - Contact Connector Tyco Electronics Power 177916-1
Order 'conn tab 26-22awg pre-tin - 177916-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177916-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 179594-1
Order 'conn tab 26-22awg pre-tin - 179594-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179594-1-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 63196-1
Order 'conn rcpt 24-20awg .187 tin - 63196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63196-1-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 1-338096-1
Order 'conn contact 24-28awg pre-tin - 1-338096-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99492TR-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 1-338096-1
Order 'conn contact 24-28awg pre-tin - 1-338096-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99492CT-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 350968-1
Order 'conn pin 26-24awg pre-tin - 350968-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350968-1-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 794046-1
Order 'conn socket 24-30awg .062 tin - 794046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25477CT-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 794046-1
Order 'conn socket 24-30awg .062 tin - 794046-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25477TR-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794878-1
Order 'conn header 3pos polar pre-tin - 794878-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794878-1-ND.
Options for Tin Circular - Contact Connector Tyco Electronics - 171631-1
Send this link via E-Mail
Help With This Screen
