Gold Circular - Contact Connector Tyco Electronics - 171630-5
CONN RCPT 24-20AWG CRIMP GOLD - 171630-5 - Connectors
| Digi-Key Part Number | 171630-5-ND |
24000 |
.26876 |
Extended Price
6450.24 |
| Manufacturer Part Number | 171630-5 | |||
| Description | CONN RCPT 24-20AWG CRIMP GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171630-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 20-24 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171630 5 1716305 |
171630-5 Specification Sheet
CONN RCPT 24-20AWG CRIMP GOLD - 171630-5 (171630-5-ND) - Connectors
Related parts Gold Circular - Contact Connector Tyco Electronics - 171630-5Gold Circular - Contact Connector Tyco Electronics - 171630-5
Order 'conn rcpt 24-20awg crimp gold - 171630-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171630-5-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics - 5-166053-1
Order 'conn pin 24-20awg crimp gold - 5-166053-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-166053-1-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics - 5-166051-1
Order 'conn socket 24-20awg crimp gold - 5-166051-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-166051-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87309-9
Order 'conn socket 24-20awg crimp gold - 87309-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87309-9-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 166309-2
Order 'conn socket 24-20awg crimp gold - 166309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166309-2-ND.
Tin Circular - Contact Connector Tyco Electronics - 171630-1
Order 'conn rcpt 24-20awg crimp tin - 171630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171630-1-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics - 166293-1
Order 'conn pin 24-20awg crimp gold - 166293-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166293-1-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 163088-2
Order 'conn socket 24-20awg crimp gold - 163088-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163088-2-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 164153-6
Order 'conn socket 24-20awg crimp gold - 164153-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164153-6-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 164160-4
Order 'conn pin 24-20awg crimp gold - 164160-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164160-4-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-66103-4
Order 'conn pin 24-20awg crimp gold - 1-66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66103-4-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-85969-0
Order 'conn socket 24-20awg crimp 50au - 1-85969-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-85969-0-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 203816-3
Order 'conn pin 24-20awg crimp gold - 203816-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203816-3-ND.
Gold Rectangular - Contact Connector Tyco Electronics Stamped 794608-2
Order 'conn pin 24-20awg crimp 15gold - 794608-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794608-2-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 85969-8
Order 'conn socket 24-20awg crimp 30au - 85969-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 85969-8-ND.
Options for Gold Circular - Contact Connector Tyco Electronics - 171630-5
Send this link via E-Mail
Help With This Screen
