Modular - Jack Connector Tyco Electronics Jack Panel Stops 1711342-1
CONN JACK AMP-TWIST-6S SL REAR - 1711342-1 - Connectors
| Digi-Key Part Number | 1711342-1-ND |
24 |
16.08000 |
Extended Price
385.92 |
| Manufacturer Part Number | 1711342-1 | |||
| Description | CONN JACK AMP-TWIST-6S SL REAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1711342-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Jack |
| Features | Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Panel Mount |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | IDC, 110 Block |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1711342 1 17113421 |
1711342-1 Specification Sheet
CONN JACK AMP-TWIST-6S SL REAR - 1711342-1 (1711342-1-ND) - Connectors
Related parts Modular - Jack Connector Tyco Electronics Jack Panel Stops 1711342-1Modular - Jack Connector Tyco Electronics Jack Panel Stops 1711342-1
Order 'conn jack amp-twist-6s sl rear - 1711342-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1711342-1-ND.
Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Cable Clamp, Panel Stops 1711343-1
Order 'conn jack amp-twist-6s sl side - 1711343-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1711343-1-ND.
Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Cable Clamp, Dust Cover 1711295-1
Order 'conn jack amp-twist-6s sl w/cvr - 1711295-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1711295-1-ND.
Modular - Jack Connector Tyco Electronics Jack - 1375189-1
Order 'conn jack 8pos panel mnt sl 110 - 1375189-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375189-1-ND.
Modular - Jack Connector Tyco Electronics Jack Dust Cover, Panel Stops, Strain Relief 1711160-1
Order 'conn jack assy amp-twist-6s sl - 1711160-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1711160-1-ND.
Modular - Jack Connector Tyco Electronics Jack - 1-406372-1
Order 'conn jack 110 mod 8-8 elec ivory - 1-406372-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-406372-1-ND.
Modular - Jack Connector Tyco Electronics Jack - 1116515-1
Order 'conn jack 110 mod 8-8 black - 1116515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1116515-1-ND.
Surface Mount Modular - Jack Connectors, Interconnect Tyco Electronics Amp (VA) Jack 1-338088-6
Order 'conn jack 8pos 1x1 rj45 vert smd - 1-338088-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98534CT-ND.
Surface Mount Modular - Jack Connectors, Interconnect Tyco Electronics Amp (VA) Jack 1-338088-6
Order 'conn jack 8pos 1x1 rj45 vert smd - 1-338088-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98534DKR-ND.
Surface Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-338088-6
Order 'conn jack 8pos 1x1 rj45 vert smd - 1-338088-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98534TR-ND.
Modular - Jack Connector Tyco Electronics Jack Board Lock, Panel Stops 216566-1
Order 'conn jack 8pos vert t/h black - 216566-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 216566-1-ND.
Modular - Jack Connector Tyco Electronics Jack - 100860-1
Order 'conn mod jack 6-6 vert smd 50au - 100860-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100860-1-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock 406296-1
Order 'conn jack 8 pos rtang au pcb - 406296-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 406296-1-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock 406491-1
Order 'conn jack 8 pos rtang black pcb - 406491-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 406491-1-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 406541-1
Order 'conn jack 8 pos rtang black pcb - 406541-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 406541-1-ND.
Options for Modular - Jack Connector Tyco Electronics Jack Panel Stops 1711342-1
Send this link via E-Mail
Help With This Screen
