AMPTRAC PANEL SL 24 PORT - 1711278-2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1711278-2-ND |
1 |
69.06000 |
Extended Price
69.06 |
| Manufacturer Part Number | 1711278-2 | |||
| Description | AMPTRAC PANEL SL 24 PORT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1711278-2 |
| Vendor | Tyco Electronics |
| Category | Boxes, Enclosures, Racks |
| Type | Modular Panel |
| Number of Positions | 24 Ports |
| Number of Rows | 1 |
| Connector Type | RJ45 Jack (Not Provided) |
| Termination Style | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1711278 2 17112782 |
1711278-2 Specification Sheet
AMPTRAC PANEL SL 24 PORT - 1711278-2 (1711278-2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:AMPTRAC PANEL SL 24 PORT - 1711278-2
Order 'amptrac panel sl 24 port - 1711278-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1711278-2-ND.
AMPTRAC PANEL SL 24 PORT - 1711278-1
Order 'amptrac panel sl 24 port - 1711278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1711278-1-ND.
AMPTRAC SENSOR PCB 24 PORT - 1435346-1
Order 'amptrac sensor pcb 24 port - 1435346-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435346-1-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-2
Order 'patch panel 24port cat6 amptrac - 1644042-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-2-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-1
Order 'patch panel 24port cat6 amptrac - 1644042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-1-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-3
Order 'patch panel 24port cat6 amptrac - 1644042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-3-ND.
RCPT ASSY,SHLD,RTANG, 24 POSN - 554923-2
Order 'rcpt assy,shld,rtang, 24 posn - 554923-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24299-ND.
RCPT ASSY,SHLD,RTANG, 24 POSN - 5554923-2
Order 'rcpt assy,shld,rtang, 24 posn - 5554923-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33634-ND.
CONN PATCH PANEL 24PORT SL SER - 1479154-2
Order 'conn patch panel 24port sl ser - 1479154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479154-2-ND.
CONN PATCH PANEL 1U 24PORT CAT6 - 1933327-1
Order 'conn patch panel 1u 24port cat6 - 1933327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933327-1-ND.
CONN PANEL ASSY 24PORT RJ45 - 406330-1
Order 'conn panel assy 24port rj45 - 406330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 406330-1-ND.
68 50SR PANEL MOUNT RCPT - 1-749656-2
Order '68 50sr panel mount rcpt - 1-749656-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33510-ND.
CONN CHAMP 24 POS RECEPT SHIELD - 554434-1
Order 'conn champ 24 pos recept shield - 554434-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1556-ND.
CONN CHAMP 24 POS RECEPTACLE - 554349-1
Order 'conn champ 24 pos receptacle - 554349-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1558-ND.
24 PIN CHAMP LATCH PLUG-SCREW - 553598-1
Order '24 pin champ latch plug-screw - 553598-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1559-ND.
Send this link via E-Mail
Help With This Screen
