IDC CABLE - AKN26B/AE26G/APK26B - A3CKB-2606G
| Digi-Key Part Number | A3CKB-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
19.20000 15.63300 11.51870 9.94176 9.25610 7.98082 7.54201 7.29518 |
Extended Price
19.20 156.33 1151.87 2485.44 4628.05 7980.82 18855.03 36475.90 |
| Manufacturer Part Number | A3CKB-2606G | |||
| Description | IDC CABLE - AKN26B/AE26G/APK26B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-2606G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 2606G A3CKB2606G |
IDC CABLE - AKN26B/AE26G/APK26B - A3CKB-2606G (A3CKB-2606G-ND)
Related parts:IDC CABLE - AKN26B/AE26G/APK26B - A3CKB-2606G
Order 'idc cable - akn26b/ae26g/apk26b - A3CKB-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2606G-ND.
IDC CABLE - AKN26B/AE26G/APK26B - A3CKB-2618G
Order 'idc cable - akn26b/ae26g/apk26b - A3CKB-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2618G-ND.
IDC CABLE - AKN26B/AE26G/APK26B - A3CKB-2636G
Order 'idc cable - akn26b/ae26g/apk26b - A3CKB-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2636G-ND.
IDC CABLE - ASN26B/AE26G/APK26B - A3AKB-2606G
Order 'idc cable - asn26b/ae26g/apk26b - A3AKB-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2606G-ND.
IDC CABLE - AKN26B/AE26M/APK26B - A3CKB-2606M
Order 'idc cable - akn26b/ae26m/apk26b - A3CKB-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2606M-ND.
IDC CABLE - AKN26B/AE26M/APK26B - A3CKB-2618M
Order 'idc cable - akn26b/ae26m/apk26b - A3CKB-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2618M-ND.
IDC CABLE - AKN26B/AE26M/APK26B - A3CKB-2636M
Order 'idc cable - akn26b/ae26m/apk26b - A3CKB-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-2636M-ND.
IDC CABLE - AKP26B/AE26G/APK26B - A3DKB-2606G
Order 'idc cable - akp26b/ae26g/apk26b - A3DKB-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-2606G-ND.
IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2606G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2606G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2606G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2606G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2606G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2606G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2606G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2606G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2606G-ND.
Send this link via E-Mail
Help With This Screen