PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-1 - Boxes, Enclosures, Racks
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1644042-1
| Digi-Key Part Number | 1644042-1-ND |
1 |
486.95000 |
Extended Price
486.95 |
| Manufacturer Part Number | 1644042-1 | |||
| Description | PATCH PANEL 24PORT CAT6 AMPTRAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1644042-1 |
| Vendor | Tyco Electronics |
| Category | Boxes, Enclosures, Racks |
| Type | Modular Panel |
| Number of Positions | 24 Ports |
| Number of Rows | 1 |
| Connector Type | RJ45 Jack |
| Termination Style | 110 Block |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1644042 1 16440421 |
1644042-1 Specification Sheet
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-1 (1644042-1-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1644042-1PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-1
Order 'patch panel 24port cat6 amptrac - 1644042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-1-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-2
Order 'patch panel 24port cat6 amptrac - 1644042-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-2-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-3
Order 'patch panel 24port cat6 amptrac - 1644042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-3-ND.
PP RETROFIT ASSY CAT6 AMPTRAC - 1499640-1
Order 'pp retrofit assy cat6 amptrac - 1499640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499640-1-ND.
CONN PATCH PANEL 24PORT SL SER - 1479154-2
Order 'conn patch panel 24port sl ser - 1479154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479154-2-ND.
CONN PATCH PANEL 1U 24PORT CAT6 - 1933327-1
Order 'conn patch panel 1u 24port cat6 - 1933327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933327-1-ND.
CONN PATCH PNL RA 1U 24PORT CAT6 - 1933329-1
Order 'conn patch pnl ra 1u 24port cat6 - 1933329-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933329-1-ND.
AMPTRAC PANEL SL 24 PORT - 1711278-1
Order 'amptrac panel sl 24 port - 1711278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1711278-1-ND.
CONN PATCH PNL 1U 24PORT MM SHLD - 1933323-1
Order 'conn patch pnl 1u 24port mm shld - 1933323-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933323-1-ND.
CONN PATCH PANEL 2U 48PORT CAT6 - 1933328-1
Order 'conn patch panel 2u 48port cat6 - 1933328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933328-1-ND.
CONN PATCH PNL 1U 24PORT SHLD XG - 1933331-1
Order 'conn patch pnl 1u 24port shld xg - 1933331-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933331-1-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-1
Order 'conn jack panel mt-rj 62.5/125 - 6588878-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99575-ND.
CONN JACK CAT6 SHLD - 336548-1
Order 'conn jack cat6 shld - 336548-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 336548-1-ND.
PATCHCORD CAT6 AMPTRAC WHITE 10' - 1-1435834-0
Order 'patchcord cat6 amptrac white 10' - 1-1435834-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435834-0-ND.
PATCHCORD CAT6 AMPTRAC WHITE 14' - 1-1435834-4
Order 'patchcord cat6 amptrac white 14' - 1-1435834-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1435834-4-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1644042-1
Send this link via E-Mail
Help With This Screen
