BOOT SEAL WIRE 12 POS - 1604872-1 - Connectors
Backplane - Accessory Connector Tyco Electronics Boot Seal 1604872-1
| Digi-Key Part Number | 1604872-1-ND |
100 |
3.09000 |
Extended Price
309.00 |
| Manufacturer Part Number | 1604872-1 | |||
| Description | BOOT SEAL WIRE 12 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1604872-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Boot Seal |
| For Use With/Related Products | Quadrax Series |
| Specifications | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1604872 1 16048721 |
1604872-1 Specification Sheet
BOOT SEAL WIRE 12 POS - 1604872-1 (1604872-1-ND) - Connectors
Related parts Backplane - Accessory Connector Tyco Electronics Boot Seal 1604872-1BOOT SEAL WIRE 12 POS - 1604872-1
Order 'boot seal wire 12 pos - 1604872-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604872-1-ND.
CONN BOOT SEAL WIRE 12 POS - 1604872-2
Order 'conn boot seal wire 12 pos - 1604872-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604872-2-ND.
TERM BLOCK 10POS ANG ENT 5MM PCB - 1-796689-0
Order 'term block 10pos ang ent 5mm pcb - 1-796689-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98444-ND.
TERM BLOCK 10POS 35DEG 5.08MM - 1-282847-0
Order 'term block 10pos 35deg 5.08mm - 1-282847-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98098-ND.
TERM BLOCK 12POS 35DEG 5.08MM - 1-282847-2
Order 'term block 12pos 35deg 5.08mm - 1-282847-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98099-ND.
TERM BLOCK 12POS SIDE ENTRY 5MM - 1-282856-2
Order 'term block 12pos side entry 5mm - 1-282856-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98108-ND.
TERM BLOCK RCPT 11POS 35DEG 5MM - 1-796689-1
Order 'term block rcpt 11pos 35deg 5mm - 1-796689-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796689-1-ND.
CONN TERM BLOCK 18POS VERT .200 - 1-796949-8
Order 'conn term block 18pos vert .200 - 1-796949-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796949-8-ND.
CONN TERM BLOCK .2" TOP 10POS - 1-1546073-0
Order 'conn term block .2" top 10pos - 1-1546073-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546073-0-ND.
CONN TERM BLOCK .2" TOP 18POS - 1-1546073-8
Order 'conn term block .2" top 18pos - 1-1546073-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546073-8-ND.
TERM BLOCK 12POS SIDE ENT 5.08MM - 1-282841-2
Order 'term block 12pos side ent 5.08mm - 1-282841-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98346-ND.
CONN TERM BLOCK .137" SIDE 12POS - 1-796414-2
Order 'conn term block .137" side 12pos - 1-796414-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796414-2-ND.
CONN TERM BLOCK 5MM TOP 12POS - 1-796460-2
Order 'conn term block 5mm top 12pos - 1-796460-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796460-2-ND.
CONN TERM BLOCK .2" TOP 12POS - 1-796461-2
Order 'conn term block .2" top 12pos - 1-796461-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796461-2-ND.
CONN TERM BLOCK 5MM SIDE 12POS - 1-796462-2
Order 'conn term block 5mm side 12pos - 1-796462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796462-2-ND.
Options for Backplane - Accessory Connector Tyco Electronics Boot Seal 1604872-1
Send this link via E-Mail
Help With This Screen
