CABLE ASSY FIB OP MTRJ-MTRJ 5M - 1499812-5 - Cable Assemblies
Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1499812-5
| Digi-Key Part Number | 1499812-5-ND |
1 |
73.04000 |
Extended Price
73.04 |
| Manufacturer Part Number | 1499812-5 | |||
| Description | CABLE ASSY FIB OP MTRJ-MTRJ 5M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1499812-5 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | MT-RJ Secure |
| 2nd Connector | MT-RJ Secure |
| Cable Diameter | - |
| Cable Type | Twin Zip |
| Features | Riser, Zipcord |
| Fiber Type | 50/125 |
| Length - Overall | 16.4' (5.0m) |
| Type | Multimode, Duplex |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1499812 5 14998125 |
1499812-5 Specification Sheet
CABLE ASSY FIB OP MTRJ-MTRJ 5M - 1499812-5 (1499812-5-ND) - Cable Assemblies
Related parts Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1499812-5CABLE ASSY FIB OP MTRJ-MTRJ 5M - 1499812-5
Order 'cable assy fib op mtrj-mtrj 5m - 1499812-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499812-5-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 5M - 1499805-5
Order 'cable assy fib op mtrj-mtrj 5m - 1499805-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499805-5-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 10M - 1-1499812-0
Order 'cable assy fib op mtrj-mtrj 10m - 1-1499812-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499812-0-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 1M - 1499812-1
Order 'cable assy fib op mtrj-mtrj 1m - 1499812-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499812-1-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 2M - 1499812-2
Order 'cable assy fib op mtrj-mtrj 2m - 1499812-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499812-2-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 3M - 1499812-3
Order 'cable assy fib op mtrj-mtrj 3m - 1499812-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499812-3-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 4M - 1499812-4
Order 'cable assy fib op mtrj-mtrj 4m - 1499812-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499812-4-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 7M - 1499812-7
Order 'cable assy fib op mtrj-mtrj 7m - 1499812-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499812-7-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 10M - 1-1499805-0
Order 'cable assy fib op mtrj-mtrj 10m - 1-1499805-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499805-0-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 1M - 1499805-1
Order 'cable assy fib op mtrj-mtrj 1m - 1499805-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499805-1-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 2M - 1499805-2
Order 'cable assy fib op mtrj-mtrj 2m - 1499805-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499805-2-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 3M - 1499805-3
Order 'cable assy fib op mtrj-mtrj 3m - 1499805-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499805-3-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 4M - 1499805-4
Order 'cable assy fib op mtrj-mtrj 4m - 1499805-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499805-4-ND.
CABLE ASSY FIB OP MTRJ-MTRJ 7M - 1499805-7
Order 'cable assy fib op mtrj-mtrj 7m - 1499805-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499805-7-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374613-5
Order 'cable assy lc-sc duplex mm 5m - 6374613-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36331-ND.
Options for Fiber Optic Cable Assembly 16.4' (5.0m) Riser, Zipcord Tyco Electronics 1499812-5
Send this link via E-Mail
Help With This Screen
