ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1 - Connectors
| Digi-Key Part Number | 1499641-1-ND |
20 |
13.24500 |
Extended Price
264.90 |
| Manufacturer Part Number | 1499641-1 | |||
| Description | ADAPTER DB25 PLUG TO 2MM PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1499641-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | D-Sub, 25-Pin Male |
| Convert To (Adapter End) | Plug, Male Pins, 2mm, 24 positions |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1499641 1 14996411 |
1499641-1 Specification Sheet
ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1 (1499641-1-ND) - Connectors
Related parts Connectors :ADAPTER DB25 PLUG TO 2MM PLUG - 1499641-1
Order 'adapter db25 plug to 2mm plug - 1499641-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499641-1-ND.
CONN ADAPTER UHF PLUG-BNC JACK - 222320-1
Order 'conn adapter uhf plug-bnc jack - 222320-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1135-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775227-1
Order 'conn adapter umcc jack-sma plug - 1775227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36242-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775228-1
Order 'conn adapter umcc jack-sma plug - 1775228-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36241-ND.
CONN ADAPTER UMCC PLUG-SMA JACK - 1775229-1
Order 'conn adapter umcc plug-sma jack - 1775229-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36239-ND.
CONN ADAPTER UMCC PLUG-SMA JACK - 1775230-1
Order 'conn adapter umcc plug-sma jack - 1775230-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36240-ND.
CONN ADAPTER SMB JACK-BNC PLUG - 1466297-1
Order 'conn adapter smb jack-bnc plug - 1466297-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1466297-1-ND.
ADAPTER SSMA PLUG TO JACK - 1045708-1
Order 'adapter ssma plug to jack - 1045708-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045708-1-ND.
ADAPTER SSMA PLUG-JACK DC-18GHZ - 1045746-1
Order 'adapter ssma plug-jack dc-18ghz - 1045746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045746-1-ND.
ADAPTER BSA JACK-PLUG - 1046243-1
Order 'adapter bsa jack-plug - 1046243-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046243-1-ND.
CONN ADAPTER SMA PLUG-PLUG STR - 1046278-1
Order 'conn adapter sma plug-plug str - 1046278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046278-1-ND.
ADAPTER SMA PLUG-PLUG DC-18GHZ - 1053767-1
Order 'adapter sma plug-plug dc-18ghz - 1053767-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053767-1-ND.
CONN ADAPTER OSM PLUG-OSMM JACK - 1053775-1
Order 'conn adapter osm plug-osmm jack - 1053775-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053775-1-ND.
CONN ADAPTER N PLUG-SMA JACK - 1053783-1
Order 'conn adapter n plug-sma jack - 1053783-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053783-1-ND.
ADAPTER SMA PLUG-JACK DC-27GHZ - 1056344-1
Order 'adapter sma plug-jack dc-27ghz - 1056344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1056344-1-ND.
Send this link via E-Mail
Help With This Screen
