D-sub Cable Assembly 7.0' (2.125m) Tyco Electronics 1499507-7
CABLE ASSY DB25 TO HDP22 7FT - 1499507-7 - Cable Assemblies
| Digi-Key Part Number | 1499507-7-ND |
1 |
27.15000 |
Extended Price
27.15 |
| Manufacturer Part Number | 1499507-7 | |||
| Description | CABLE ASSY DB25 TO HDP22 7FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1499507-7 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Twisted Pair (Round) |
| Length | 7.0' (2.125m) |
| Number of Positions | 24, 25 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | - |
| Type | High Density (HD) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1499507 7 14995077 |
1499507-7 Specification Sheet
CABLE ASSY DB25 TO HDP22 7FT - 1499507-7 (1499507-7-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 7.0' (2.125m) Tyco Electronics 1499507-7D-sub Cable Assembly 7.0' (2.125m) Tyco Electronics 1499507-7
Order 'cable assy db25 to hdp22 7ft - 1499507-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499507-7-ND.
D-sub Cable Assembly 4.0' (1.22m) Tyco Electronics 1499507-4
Order 'cable assy db25 to hdp22 4ft - 1499507-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499507-4-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics 1-1499507-0
Order 'cable assy db25 to hdp22 10ft - 1-1499507-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499507-0-ND.
D-sub Cable Assembly 14.0' (4.30m) Tyco Electronics 1-1499507-4
Order 'cable assy db25 to hdp22 14ft - 1-1499507-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499507-4-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) Patch Cable Tyco Electronics 1499740-7
Order 'cable/assy amptrac shld cat6 7ft - 1499740-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1499740-7-ND.
D-sub Cable Assembly 25.0' (7.62m) Tyco Electronics 2-1499507-5
Order 'cable assy db25 to hdp22 25ft - 2-1499507-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1499507-5-ND.
Power, Modular System Cable Assembly 4.50' (1.37m) 54" 44.13" Power Strip, 6 - 15/20A Outlets Tyco Electronics 1-557958-7
Order 'cable assy-power strip 98.13" - 1-557958-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-7-ND.
Fiber Optic Cable Assembly 22.96' (7.0m) Zipcord Tyco Electronics 1435724-7
Order 'cable assy amptrac dup sc 7m - 1435724-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435724-7-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 8-1532020-7
Order 'cable assy rcpt 9pos .500" - 8-1532020-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1532020-7-ND.
D-sub Cable Assembly 7.0' (2.125m) Tyco Electronics 1435844-7
Order 'cable assy i/o db25 - idc 7ft - 1435844-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435844-7-ND.
D-Sub 25 pos Male to Rectangular 24 pos Socket Between Series Adapter Cable Cable Assembly 7.00' (2.12m) Tyco Electronics 1435845-7
Order 'cable assy i/o db25 - pcb 7ft - 1435845-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435845-7-ND.
D-Sub 25 pos Male to 110 Plug (4) Between Series Adapter Cable Cable Assembly 7.00' (2.12m) Tyco Electronics 1933152-7
Order 'i/o plug to db25 cable assy 7ft - 1933152-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933152-7-ND.
D-sub Cable Assembly 3.0' (915mm) Tyco Electronics 3-1532010-7
Order 'cable assy plug 25pos 36 inches - 3-1532010-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1532010-7-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Tyco Electronics Flat Cable 57040-7
Order 'cable ribbon gray 60 cond .050 - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC60G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Tyco Electronics Amp (VA) Flat Cable 57040-7
Order 'cable ribbon 60 cond 10 gray - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC60G-10-ND.
Options for D-sub Cable Assembly 7.0' (2.125m) Tyco Electronics 1499507-7
Send this link via E-Mail
Help With This Screen
