CONN MOUNTING WING ROUND W/LOCK - 1445729-4 - Connectors
| Digi-Key Part Number | 1445729-4-ND |
500 |
.66000 |
Extended Price
330.00 |
| Manufacturer Part Number | 1445729-4 | |||
| Description | CONN MOUNTING WING ROUND W/LOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445729-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Mounting Wing |
| Color | Blue |
| For Use With/Related Products | Power Series 75 |
| Specifications | Single Pole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445729 4 14457294 |
1445729-4 Specification Sheet
CONN MOUNTING WING ROUND W/LOCK - 1445729-4 (1445729-4-ND) - Connectors
Related parts Connectors :CONN MOUNTING WING ROUND W/LOCK - 1445729-4
Order 'conn mounting wing round w/lock - 1445729-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-4-ND.
CONN MOUNTING WING OVAL W/LOCK - 1445729-3
Order 'conn mounting wing oval w/lock - 1445729-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-3-ND.
CONN MOUNTING WING ROUND - 1445729-2
Order 'conn mounting wing round - 1445729-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-2-ND.
CONN MOUNTING WING OVAL - 1445729-1
Order 'conn mounting wing oval - 1445729-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-1-ND.
CONN MOUNTING WING RED UL94V-0 - 1445960-1
Order 'conn mounting wing red ul94v-0 - 1445960-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445960-1-ND.
CONN D-SUB FEMALE SCREW LOCK - 748558-4
Order 'conn d-sub female screw lock - 748558-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23431-ND.
CONN D-SUB FEMALE SCREW LOCK - 5748558-4
Order 'conn d-sub female screw lock - 5748558-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33693-ND.
CONN RECEPT 4POS W/POSTIVE LOCK - 106527-4
Order 'conn recept 4pos w/postive lock - 106527-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106527-4-ND.
CONN RCPT 12POS VERT .8MM SMD - 1375870-4
Order 'conn rcpt 12pos vert .8mm smd - 1375870-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375870-4-ND.
CONN HEADER 4POS VERT .156 TIN - 643493-4
Order 'conn header 4pos vert .156 tin - 643493-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643493-4-ND.
CONN HEAD 4POS MTA-156 TIN - 644754-4
Order 'conn head 4pos mta-156 tin - 644754-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644754-4-ND.
CONN HEADER 4POS VERT .100 TIN - 644893-4
Order 'conn header 4pos vert .100 tin - 644893-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644893-4-ND.
CONN HEADER VERT 4POS .100 TIN - 640456-4
Order 'conn header vert 4pos .100 tin - 640456-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1922-ND.
CONN HEADER RTANG 4POS .100 TIN - 640457-4
Order 'conn header rtang 4pos .100 tin - 640457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1927-ND.
CONN HEADER VERT 4POS .156 TIN - 640445-4
Order 'conn header vert 4pos .156 tin - 640445-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1972-ND.
Send this link via E-Mail
Help With This Screen
