CONN MOUNTING WING OVAL W/LOCK - 1445729-3 - Connectors
| Digi-Key Part Number | 1445729-3-ND |
500 |
.66000 |
Extended Price
330.00 |
| Manufacturer Part Number | 1445729-3 | |||
| Description | CONN MOUNTING WING OVAL W/LOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445729-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Mounting Wing |
| Color | Blue |
| For Use With/Related Products | Power Series 75 |
| Specifications | Single Pole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445729 3 14457293 |
1445729-3 Specification Sheet
CONN MOUNTING WING OVAL W/LOCK - 1445729-3 (1445729-3-ND) - Connectors
Related parts Connectors :CONN MOUNTING WING OVAL W/LOCK - 1445729-3
Order 'conn mounting wing oval w/lock - 1445729-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-3-ND.
CONN MOUNTING WING ROUND W/LOCK - 1445729-4
Order 'conn mounting wing round w/lock - 1445729-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-4-ND.
CONN MOUNTING WING OVAL - 1445729-1
Order 'conn mounting wing oval - 1445729-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-1-ND.
CONN MOUNTING WING ROUND - 1445729-2
Order 'conn mounting wing round - 1445729-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-2-ND.
CONN MOUNTING WING RED UL94V-0 - 1445960-1
Order 'conn mounting wing red ul94v-0 - 1445960-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445960-1-ND.
CONN 1MM FPC 30POS R/A SMD - 3-487951-0
Order 'conn 1mm fpc 30pos r/a smd - 3-487951-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-487951-0-ND.
CONN PLUG 3POS IDC YELLOW RITS - 1473562-3
Order 'conn plug 3pos idc yellow rits - 1473562-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29146-ND.
CONN FPC 30POS .5MM RT ANG SMD - 3-1734839-0
Order 'conn fpc 30pos .5mm rt ang smd - 3-1734839-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100301TR-ND.
CONN FPC 32POS .5MM RT ANG SMD - 3-1734839-2
Order 'conn fpc 32pos .5mm rt ang smd - 3-1734839-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1734839-2-ND.
CONN FPC 30POS .5MM RT ANG SMD - 3-1734592-0
Order 'conn fpc 30pos .5mm rt ang smd - 3-1734592-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100290TR-ND.
CONN FPC 32POS .5MM RT ANG SMD - 3-1734592-2
Order 'conn fpc 32pos .5mm rt ang smd - 3-1734592-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1734592-2-ND.
CONN FPC 34POS .5MM RT ANG SMD - 3-1734592-4
Order 'conn fpc 34pos .5mm rt ang smd - 3-1734592-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1734592-4-ND.
CONN FPC 36POS .5MM RT ANG SMD - 3-1734592-6
Order 'conn fpc 36pos .5mm rt ang smd - 3-1734592-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100291TR-ND.
CONN FPC 36POS .5MM RT ANG SMD - 3-1734839-6
Order 'conn fpc 36pos .5mm rt ang smd - 3-1734839-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100228CT-ND.
CONN FPC 36POS .5MM RT ANG SMD - 3-1734839-6
Order 'conn fpc 36pos .5mm rt ang smd - 3-1734839-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100228DKR-ND.
Send this link via E-Mail
Help With This Screen
