ADAPT PLATE ASSY SC DUP SGLMODE - 1435657-2 - Connectors, Interconnects
| Digi-Key Part Number | 1435657-2-ND |
1 |
154.85000 |
Extended Price
154.85 |
| Manufacturer Part Number | 1435657-2 | |||
| Description | ADAPT PLATE ASSY SC DUP SGLMODE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1435657-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | SC Duplex Receptacle |
| Convert To (Adapter End) | SC Duplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount |
| Mode | Singlemode |
| Features | 6 Ports (2 Rows, 3 Columns) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1435657 2 14356572 |
1435657-2 Specification Sheet
ADAPT PLATE ASSY SC DUP SGLMODE - 1435657-2 (1435657-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPT PLATE ASSY SC DUP SGLMODE - 1435657-2
Order 'adapt plate assy sc dup sglmode - 1435657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435657-2-ND.
ADAPT PLATE ASSY SC DUP MULTIMOD - 1435657-1
Order 'adapt plate assy sc dup multimod - 1435657-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435657-1-ND.
ADAPT PLATE ASSY SC DUP SM APC - 1435657-3
Order 'adapt plate assy sc dup sm apc - 1435657-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435657-3-ND.
ADAPTER F/OPTIC SC/ST BLUE - 502780-2
Order 'adapter f/optic sc/st blue - 502780-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20149-ND.
ADAPTER F/OPTIC SC/FC BLUE - 502781-2
Order 'adapter f/optic sc/fc blue - 502781-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20153-ND.
ADAPTER F/OPTIC SC/ST BLUE - 5502780-2
Order 'adapter f/optic sc/st blue - 5502780-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33715-ND.
ADAPTER PLATE BOTTON HA.16 SER - 1107202-2
Order 'adapter plate botton ha.16 ser - 1107202-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1107202-2-ND.
ADAPTER PLATE BOTTOM HA.10 SER - 1107196-1
Order 'adapter plate bottom ha.10 ser - 1107196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1107196-1-ND.
CABLE ASSY SC-DUP/MT-RJ 3M RED - 6754410-3
Order 'cable assy sc-dup/mt-rj 3m red - 6754410-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99568-ND.
CABLE ASSY SC-DUP/MT-RJ 3M YEL - 6754411-3
Order 'cable assy sc-dup/mt-rj 3m yel - 6754411-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99569-ND.
CABLE ASSY SC-DUP/MT-RJ 3M GREEN - 6754412-3
Order 'cable assy sc-dup/mt-rj 3m green - 6754412-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99570-ND.
CABLE ASSY SC-DUP/MT-RJ 3M RED - 6278894-3
Order 'cable assy sc-dup/mt-rj 3m red - 6278894-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99571-ND.
CABLE ASSY SC-DUP/MT-RJ 3M YEL - 6278895-3
Order 'cable assy sc-dup/mt-rj 3m yel - 6278895-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99572-ND.
CABLE ASSY SC-DUP/MT-RJ 3M GREEN - 6278896-3
Order 'cable assy sc-dup/mt-rj 3m green - 6278896-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99573-ND.
ADAPTER F/OPTIC SC/ST DUP BLUE - 503137-2
Order 'adapter f/optic sc/st dup blue - 503137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20158-ND.
Send this link via E-Mail
Help With This Screen
