Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-0
CONN FFC 10POS 1.00MM VERT PCB - 1-84984-0 - Connectors, Interconnects
| Digi-Key Part Number | A100302-ND |
1 25 100 500 1000 5000 10000 |
.85000 .71040 .56840 .47174 .42627 .39785 .36943 |
Extended Price
0.85 17.76 56.84 235.87 426.27 1989.25 3694.30 |
| Manufacturer Part Number | 1-84984-0 | |||
| Description | CONN FFC 10POS 1.00MM VERT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-84984-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Packaging | Tube |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 10 |
| Locking Feature | - |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 84984 0 1849840 A100302 ND A100302ND A100302 |
1-84984-0 Specification Sheet
CONN FFC 10POS 1.00MM VERT PCB - 1-84984-0 (A100302-ND) - Connectors, Interconnects
Related parts Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-0Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-0
Order 'conn ffc 10pos 1.00mm vert pcb - 1-84984-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100302-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-1
Order 'conn ffc 11pos 1.00mm vert pcb - 1-84984-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84984-1-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-2
Order 'conn ffc 12pos 1.00mm vert pcb - 1-84984-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100303-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-3
Order 'conn ffc 13pos 1.00mm vert pcb - 1-84984-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84984-3-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-4
Order 'conn ffc 14pos 1.00mm vert pcb - 1-84984-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100304-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-5
Order 'conn ffc 15pos 1.00mm vert pcb - 1-84984-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84984-5-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-6
Order 'conn ffc 16pos 1.00mm vert pcb - 1-84984-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100305-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-7
Order 'conn ffc 17pos 1.00mm vert pcb - 1-84984-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84984-7-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-8
Order 'conn ffc 18pos 1.00mm vert pcb - 1-84984-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84984-8-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-9
Order 'conn ffc 19pos 1.00mm vert pcb - 1-84984-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84984-9-ND.
Surface Mount Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Surface Mount 1-84982-0
Order 'conn ffc 10pos 1.00mm vert smd - 1-84982-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100313TR-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 2-84984-0
Order 'conn ffc 20pos 1.00mm vert pcb - 2-84984-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100306-ND.
Surface Mount Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 1-84982-0
Order 'conn ffc 10pos 1.00mm vert smd - 1-84982-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100313CT-ND.
Surface Mount Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 1-84982-0
Order 'conn ffc 10pos 1.00mm vert smd - 1-84982-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100313DKR-ND.
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84534-0
Order 'conn ffc 10pos 1.25mm vert pcb - 1-84534-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100330-ND.
Options for Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole 1-84984-0
Send this link via E-Mail
Help With This Screen
