CONN FFC 10POS 1.00MM R/A PCB - 1-84983-0 - Connectors, Interconnects
Through Hole, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole, Right Angle 1-84983-0
| Digi-Key Part Number | 1-84983-0-ND |
1 |
.37000 |
Extended Price
0.37 |
| Manufacturer Part Number | 1-84983-0 | |||
| Description | CONN FFC 10POS 1.00MM R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-84983-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Tube |
| Connector Type | Top Contacts |
| Number of Positions | 10 |
| Locking Feature | - |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 84983 0 1849830 |
1-84983-0 Specification Sheet
CONN FFC 10POS 1.00MM R/A PCB - 1-84983-0 (1-84983-0-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole, Right Angle 1-84983-0CONN FFC 10POS 1.00MM R/A PCB - 1-84983-0
Order 'conn ffc 10pos 1.00mm r/a pcb - 1-84983-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-0-ND.
CONN FFC 10POS 1.00MM R/A SMD - 1-84981-0
Order 'conn ffc 10pos 1.00mm r/a smd - 1-84981-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100308TR-ND.
CONN FFC 11POS 1.00MM R/A PCB - 1-84983-1
Order 'conn ffc 11pos 1.00mm r/a pcb - 1-84983-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-1-ND.
CONN FFC 12POS 1.00MM R/A PCB - 1-84983-2
Order 'conn ffc 12pos 1.00mm r/a pcb - 1-84983-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-2-ND.
CONN FFC 13POS 1.00MM R/A PCB - 1-84983-3
Order 'conn ffc 13pos 1.00mm r/a pcb - 1-84983-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-3-ND.
CONN FFC 14POS 1.00MM R/A PCB - 1-84983-4
Order 'conn ffc 14pos 1.00mm r/a pcb - 1-84983-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-4-ND.
CONN FFC 15POS 1.00MM R/A PCB - 1-84983-5
Order 'conn ffc 15pos 1.00mm r/a pcb - 1-84983-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-5-ND.
CONN FFC 16POS 1.00MM R/A PCB - 1-84983-6
Order 'conn ffc 16pos 1.00mm r/a pcb - 1-84983-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-6-ND.
CONN FFC 17POS 1.00MM R/A PCB - 1-84983-7
Order 'conn ffc 17pos 1.00mm r/a pcb - 1-84983-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-7-ND.
CONN FFC 18POS 1.00MM R/A PCB - 1-84983-8
Order 'conn ffc 18pos 1.00mm r/a pcb - 1-84983-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-8-ND.
CONN FFC 19POS 1.00MM R/A PCB - 1-84983-9
Order 'conn ffc 19pos 1.00mm r/a pcb - 1-84983-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84983-9-ND.
CONN FFC 20POS 1.00MM R/A PCB - 2-84983-0
Order 'conn ffc 20pos 1.00mm r/a pcb - 2-84983-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-84983-0-ND.
CONN FFC 10POS 1.00MM R/A SMD - 1-84981-0
Order 'conn ffc 10pos 1.00mm r/a smd - 1-84981-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100308CT-ND.
CONN FFC 10POS 1.00MM R/A SMD - 1-84981-0
Order 'conn ffc 10pos 1.00mm r/a smd - 1-84981-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100308DKR-ND.
CONN FFC 10POS 1.25MM R/A PCB - 1-84533-0
Order 'conn ffc 10pos 1.25mm r/a pcb - 1-84533-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100324-ND.
Options for Through Hole, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Through Hole, Right Angle 1-84983-0
Send this link via E-Mail
Help With This Screen
