CONN FFC 10POS 1.00MM VERT SMD - 1-84982-0 - Connectors, Interconnects
Surface Mount Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Surface Mount 1-84982-0
| Digi-Key Part Number | A100313TR-ND |
800 4000 8000 20000 |
.35178 .32833 .30488 .29315 |
Extended Price
281.42 1313.32 2439.04 5863.00 |
| Manufacturer Part Number | 1-84982-0 | |||
| Description | CONN FFC 10POS 1.00MM VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-84982-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 10 |
| Locking Feature | - |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 84982 0 1849820 A100313TR ND A100313TRND A100313TR |
1-84982-0 Specification Sheet
CONN FFC 10POS 1.00MM VERT SMD - 1-84982-0 (A100313TR-ND) - Connectors, Interconnects
Related parts Surface Mount Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Surface Mount 1-84982-0CONN FFC 10POS 1.00MM VERT SMD - 1-84982-0
Order 'conn ffc 10pos 1.00mm vert smd - 1-84982-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100313TR-ND.
CONN FFC 10POS 1.00MM VERT SMD - 1-84982-0
Order 'conn ffc 10pos 1.00mm vert smd - 1-84982-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100313CT-ND.
CONN FFC 10POS 1.00MM VERT SMD - 1-84982-0
Order 'conn ffc 10pos 1.00mm vert smd - 1-84982-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100313DKR-ND.
CONN FFC 11POS 1.00MM VERT SMD - 1-84982-1
Order 'conn ffc 11pos 1.00mm vert smd - 1-84982-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84982-1-ND.
CONN FFC 12POS 1.00MM VERT SMD - 1-84982-2
Order 'conn ffc 12pos 1.00mm vert smd - 1-84982-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84982-2-ND.
CONN FFC 13POS 1.00MM VERT SMD - 1-84982-3
Order 'conn ffc 13pos 1.00mm vert smd - 1-84982-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84982-3-ND.
CONN FFC 14POS 1.00MM VERT SMD - 1-84982-4
Order 'conn ffc 14pos 1.00mm vert smd - 1-84982-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84982-4-ND.
CONN FFC 15POS 1.00MM VERT SMD - 1-84982-5
Order 'conn ffc 15pos 1.00mm vert smd - 1-84982-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84982-5-ND.
CONN FFC 16POS 1.00MM VERT SMD - 1-84982-6
Order 'conn ffc 16pos 1.00mm vert smd - 1-84982-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100314TR-ND.
CONN FFC 17POS 1.00MM VERT SMD - 1-84982-7
Order 'conn ffc 17pos 1.00mm vert smd - 1-84982-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84982-7-ND.
CONN FFC 18POS 1.00MM VERT SMD - 1-84982-8
Order 'conn ffc 18pos 1.00mm vert smd - 1-84982-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100315TR-ND.
CONN FFC 19POS 1.00MM VERT SMD - 1-84982-9
Order 'conn ffc 19pos 1.00mm vert smd - 1-84982-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84982-9-ND.
CONN FFC 10POS 1.00MM VERT PCB - 1-84984-0
Order 'conn ffc 10pos 1.00mm vert pcb - 1-84984-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100302-ND.
CONN FFC 20POS 1.00MM VERT SMD - 2-84982-0
Order 'conn ffc 20pos 1.00mm vert smd - 2-84982-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100316TR-ND.
CONN FFC 16POS 1.00MM VERT SMD - 1-84982-6
Order 'conn ffc 16pos 1.00mm vert smd - 1-84982-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100314CT-ND.
Options for Surface Mount Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Tyco Electronics Surface Mount 1-84982-0
Send this link via E-Mail
Help With This Screen
