CONN HEADER 14POS VERT GOLD BLUE - 1-776262-5 - Connectors, Interconnects
Gold-Palladium Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776262-5
| Digi-Key Part Number | 1-776262-5-ND |
224 |
9.15000 |
Extended Price
2049.60 |
| Manufacturer Part Number | 1-776262-5 | |||
| Description | CONN HEADER 14POS VERT GOLD BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-776262-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold-Palladium |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Panel Mount; Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.157" (4.00mm) |
| Row Spacing | 0.157" (4.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 776262 5 17762625 |
1-776262-5 Specification Sheet
CONN HEADER 14POS VERT GOLD BLUE - 1-776262-5 (1-776262-5-ND) - Connectors, Interconnects
Related parts Gold-Palladium Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776262-5CONN HEADER 14POS VERT GOLD BLUE - 1-776262-5
Order 'conn header 14pos vert gold blue - 1-776262-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-5-ND.
CONN HEADER 35POS VERT GOLD BLUE - 1-776231-5
Order 'conn header 35pos vert gold blue - 1-776231-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-5-ND.
CONN HEADER 14POS VERT GOLD BLK - 1-776262-1
Order 'conn header 14pos vert gold blk - 1-776262-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-1-ND.
CONN HEADER 14POS VERT GOLD NAT - 1-776262-2
Order 'conn header 14pos vert gold nat - 1-776262-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-2-ND.
CONN HEADER 14POS VERT GOLD GRAY - 1-776262-4
Order 'conn header 14pos vert gold gray - 1-776262-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-4-ND.
CONN HEADER 23POS VERT AU BLUE - 1-776228-5
Order 'conn header 23pos vert au blue - 1-776228-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-5-ND.
CONN HEADER 14POS VERT GOLD - 1-87465-5
Order 'conn header 14pos vert gold - 1-87465-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87465-5-ND.
CONN HEADER 15PS STR GOLD MTA100 - 1-641126-5
Order 'conn header 15ps str gold mta100 - 1-641126-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641126-5-ND.
CONN HEADER .156 VERT 5POS TIN - 1-1123723-5
Order 'conn header .156 vert 5pos tin - 1-1123723-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-5-ND.
CONN HEADER .312 VERT 5POS TIN - 1-1123724-5
Order 'conn header .312 vert 5pos tin - 1-1123724-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-5-ND.
CONN HEADER .156 VERT 5POS TIN - 1-1318300-5
Order 'conn header .156 vert 5pos tin - 1-1318300-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30514-ND.
CONN HEADER .312 VERT 5POS TIN - 1-1318301-5
Order 'conn header .312 vert 5pos tin - 1-1318301-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30524-ND.
CONN HEADER 15POS VERT 1.5MM TIN - 1-292207-5
Order 'conn header 15pos vert 1.5mm tin - 1-292207-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98694-ND.
CONN HEADER 15POS VERT SMD TIN - 1-292230-5
Order 'conn header 15pos vert smd tin - 1-292230-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98720CT-ND.
CONN HEADER 15POS VERT SMD TIN - 1-292230-5
Order 'conn header 15pos vert smd tin - 1-292230-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98720DKR-ND.
Options for Gold-Palladium Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776262-5
Send this link via E-Mail
Help With This Screen
