CONN HEADER 35POS VERT GOLD GRAY - 1-776231-4 - Connectors, Interconnects
Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776231-4
| Digi-Key Part Number | 1-776231-4-ND |
220 |
17.28000 |
Extended Price
3801.60 |
| Manufacturer Part Number | 1-776231-4 | |||
| Description | CONN HEADER 35POS VERT GOLD GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-776231-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Panel Mount; Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.157" (4.00mm) |
| Row Spacing | 0.157" (4.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 35 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 776231 4 17762314 |
1-776231-4 Specification Sheet
CONN HEADER 35POS VERT GOLD GRAY - 1-776231-4 (1-776231-4-ND) - Connectors, Interconnects
Related parts Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776231-4CONN HEADER 35POS VERT GOLD GRAY - 1-776231-4
Order 'conn header 35pos vert gold gray - 1-776231-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-4-ND.
CONN HEADER 23POS VERT GOLD GRAY - 1-776228-4
Order 'conn header 23pos vert gold gray - 1-776228-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-4-ND.
CONN HEADER 14POS VERT GOLD GRAY - 1-776262-4
Order 'conn header 14pos vert gold gray - 1-776262-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-4-ND.
CONN HEADER 35POS VERT GOLD BLK - 1-776231-1
Order 'conn header 35pos vert gold blk - 1-776231-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-1-ND.
CONN HEADER 35POS VERT GOLD NAT - 1-776231-2
Order 'conn header 35pos vert gold nat - 1-776231-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-2-ND.
CONN HEADER 35POS VERT GOLD BLUE - 1-776231-5
Order 'conn header 35pos vert gold blue - 1-776231-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-5-ND.
CONN HEADER .156 VERT 4POS TIN - 1-1123723-4
Order 'conn header .156 vert 4pos tin - 1-1123723-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-4-ND.
CONN HEADER .312 VERT 4POS TIN - 1-1123724-4
Order 'conn header .312 vert 4pos tin - 1-1123724-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-4-ND.
CONN HEADER 14POS DUAL GOLD SMD - 1-794638-4
Order 'conn header 14pos dual gold smd - 1-794638-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30444CT-ND.
CONN HEADER 14POS DUAL GOLD SMD - 1-794638-4
Order 'conn header 14pos dual gold smd - 1-794638-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30444TR-ND.
CONN HEADER .156 VERT 4POS TIN - 1-1318300-4
Order 'conn header .156 vert 4pos tin - 1-1318300-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30513-ND.
CONN HEADER .312 VERT 4POS TIN - 1-1318301-4
Order 'conn header .312 vert 4pos tin - 1-1318301-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30523-ND.
CONN HEADER 14POS VERT 1.5MM TIN - 1-292207-4
Order 'conn header 14pos vert 1.5mm tin - 1-292207-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98693-ND.
CONN HEADER 14POS VERT TIN PCB - 1-173981-4
Order 'conn header 14pos vert tin pcb - 1-173981-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-173981-4-ND.
CONN HEADER 14POS VERT SMD TIN - 1-292230-4
Order 'conn header 14pos vert smd tin - 1-292230-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98719CT-ND.
Options for Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776231-4
Send this link via E-Mail
Help With This Screen
