CONN HEADER 35POS VERT GOLD NAT - 1-776231-2 - Connectors, Interconnects
Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776231-2
| Digi-Key Part Number | 1-776231-2-ND |
220 |
17.26500 |
Extended Price
3798.30 |
| Manufacturer Part Number | 1-776231-2 | |||
| Description | CONN HEADER 35POS VERT GOLD NAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-776231-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Panel Mount; Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.157" (4.00mm) |
| Row Spacing | 0.157" (4.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 35 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 776231 2 17762312 |
1-776231-2 Specification Sheet
CONN HEADER 35POS VERT GOLD NAT - 1-776231-2 (1-776231-2-ND) - Connectors, Interconnects
Related parts Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776231-2CONN HEADER 35POS VERT GOLD NAT - 1-776231-2
Order 'conn header 35pos vert gold nat - 1-776231-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-2-ND.
CONN HEADER 35POS VERT GOLD BLK - 1-776231-1
Order 'conn header 35pos vert gold blk - 1-776231-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-1-ND.
CONN HEADER 35POS VERT GOLD GRAY - 1-776231-4
Order 'conn header 35pos vert gold gray - 1-776231-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-4-ND.
CONN HEADER 35POS VERT GOLD BLUE - 1-776231-5
Order 'conn header 35pos vert gold blue - 1-776231-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-5-ND.
CONN HEADER 14POS VERT GOLD NAT - 1-776262-2
Order 'conn header 14pos vert gold nat - 1-776262-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-2-ND.
CONN HEADER 8POS VERT GOLD NAT - 1-776276-2
Order 'conn header 8pos vert gold nat - 1-776276-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776276-2-ND.
CONN HEADER 23POS VERT AU NAT - 1-776228-2
Order 'conn header 23pos vert au nat - 1-776228-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-2-ND.
CONN HEADER 12POS DUAL GOLD SMD - 1-794638-2
Order 'conn header 12pos dual gold smd - 1-794638-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30443CT-ND.
CONN HEADER 12POS DUAL GOLD SMD - 1-794638-2
Order 'conn header 12pos dual gold smd - 1-794638-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30443TR-ND.
CONN HEADER 12POS DUAL GOLD SMD - 1-794638-2
Order 'conn header 12pos dual gold smd - 1-794638-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30443DKR-ND.
CONN HEADER 5POS VERT 15GOLD SMD - 1-177665-2
Order 'conn header 5pos vert 15gold smd - 1-177665-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29352-ND.
CONN HEADER 3MM 12POS GOLD SMD - 1-1445096-2
Order 'conn header 3mm 12pos gold smd - 1-1445096-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30357CT-ND.
CONN HEADER 3MM 12POS GOLD SMD - 1-1445096-2
Order 'conn header 3mm 12pos gold smd - 1-1445096-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30357TR-ND.
CONN HEADER 10POS VERT GOLD - 1-281519-0
Order 'conn header 10pos vert gold - 1-281519-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-281519-0-ND.
CONN HEADER 16POS VERT GOLD - 1-281519-6
Order 'conn header 16pos vert gold - 1-281519-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-281519-6-ND.
Options for Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776231-2
Send this link via E-Mail
Help With This Screen
