CONN HEADER 23POS VERT AU NAT - 1-776228-2 - Connectors, Interconnects
Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776228-2
| Digi-Key Part Number | 1-776228-2-ND |
224 |
12.57000 |
Extended Price
2815.68 |
| Manufacturer Part Number | 1-776228-2 | |||
| Description | CONN HEADER 23POS VERT AU NAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-776228-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Panel Mount; Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.157" (4.00mm) |
| Row Spacing | 0.157" (4.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 23 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 776228 2 17762282 |
1-776228-2 Specification Sheet
CONN HEADER 23POS VERT AU NAT - 1-776228-2 (1-776228-2-ND) - Connectors, Interconnects
Related parts Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776228-2CONN HEADER 23POS VERT AU NAT - 1-776228-2
Order 'conn header 23pos vert au nat - 1-776228-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-2-ND.
CONN HEADER 23POS VERT AU BLUE - 1-776228-5
Order 'conn header 23pos vert au blue - 1-776228-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-5-ND.
CONN HEADER 23POS VERT GOLD BLK - 1-776228-1
Order 'conn header 23pos vert gold blk - 1-776228-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-1-ND.
CONN HEADER 23POS VERT GOLD GRAY - 1-776228-4
Order 'conn header 23pos vert gold gray - 1-776228-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-4-ND.
CONN HEADER 35POS VERT GOLD NAT - 1-776231-2
Order 'conn header 35pos vert gold nat - 1-776231-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-2-ND.
CONN HEADER 14POS VERT GOLD NAT - 1-776262-2
Order 'conn header 14pos vert gold nat - 1-776262-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-2-ND.
CONN HEADER 8POS VERT GOLD NAT - 1-776276-2
Order 'conn header 8pos vert gold nat - 1-776276-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776276-2-ND.
CONN HEADER .156 VERT 2POS TIN - 1-1123723-2
Order 'conn header .156 vert 2pos tin - 1-1123723-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-2-ND.
CONN HEADER .312 VERT 2POS TIN - 1-1123724-2
Order 'conn header .312 vert 2pos tin - 1-1123724-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-2-ND.
CONN HEADER .156 VERT 2POS TIN - 1-1318300-2
Order 'conn header .156 vert 2pos tin - 1-1318300-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30511-ND.
CONN HEADER .312 VERT 2POS TIN - 1-1318301-2
Order 'conn header .312 vert 2pos tin - 1-1318301-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30521-ND.
CONN HEADER 12POS VERT TIN SMD - 1-1445052-2
Order 'conn header 12pos vert tin smd - 1-1445052-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445052-2-ND.
CONN HEADER 12POS VERT .100 TIN - 1-87348-2
Order 'conn header 12pos vert .100 tin - 1-87348-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87348-2-ND.
CONN HEADER 5POS VERT 15GOLD SMD - 1-177665-2
Order 'conn header 5pos vert 15gold smd - 1-177665-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29352-ND.
CONN HEADER 12POS VERT W/PEGS - 1-1586039-2
Order 'conn header 12pos vert w/pegs - 1-1586039-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30673-ND.
Options for Gold Panel Mount; Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-776228-2
Send this link via E-Mail
Help With This Screen
