CONN HEADER 35POS R/A GOLD GRAY - 1-776163-4 - Connectors, Interconnects
| Digi-Key Part Number | 1-776163-4-ND |
224 |
18.13500 |
Extended Price
4062.24 |
| Manufacturer Part Number | 1-776163-4 | |||
| Description | CONN HEADER 35POS R/A GOLD GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-776163-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold-Palladium |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.157" (4.00mm) |
| Row Spacing | 0.157" (4.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 35 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 776163 4 17761634 |
1-776163-4 Specification Sheet
CONN HEADER 35POS R/A GOLD GRAY - 1-776163-4 (1-776163-4-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 35POS R/A GOLD GRAY - 1-776163-4
Order 'conn header 35pos r/a gold gray - 1-776163-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776163-4-ND.
CONN HEADER 23POS R/A GOLD GRAY - 1-770669-4
Order 'conn header 23pos r/a gold gray - 1-770669-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770669-4-ND.
CONN HEADER 23POS R/A GOLD GRAY - 1-776087-4
Order 'conn header 23pos r/a gold gray - 1-776087-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776087-4-ND.
CONN HEADER 35POS R/A GOLD BLACK - 1-776163-1
Order 'conn header 35pos r/a gold black - 1-776163-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776163-1-ND.
CONN HEADER 35POS R/A GOLD NATRL - 1-776163-2
Order 'conn header 35pos r/a gold natrl - 1-776163-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776163-2-ND.
CONN HEADER 35POS R/A GOLD BLUE - 1-776163-5
Order 'conn header 35pos r/a gold blue - 1-776163-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776163-5-ND.
CONN HEADER 35POS R/A GOLD BLACK - 1-776180-1
Order 'conn header 35pos r/a gold black - 1-776180-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776180-1-ND.
CONN HEADER 35POS R/A GOLD BLK - 1-776338-1
Order 'conn header 35pos r/a gold blk - 1-776338-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776338-1-ND.
CONN HEADER 35POS R/A GOLD NAT - 1-776338-2
Order 'conn header 35pos r/a gold nat - 1-776338-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776338-2-ND.
CONN HEADER 14POS VERT HPI T/H - 1-1470224-4
Order 'conn header 14pos vert hpi t/h - 1-1470224-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1470224-4-ND.
CONN HEADER 14PS 1.25MM VERT T/H - 1-1734598-4
Order 'conn header 14ps 1.25mm vert t/h - 1-1734598-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99926-ND.
CONN HEADER VERT 2MM 24POS 30AU - 536504-1
Order 'conn header vert 2mm 24pos 30au - 536504-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3266-ND.
CONN HEADER 35POS VERT GOLD GRAY - 1-776231-4
Order 'conn header 35pos vert gold gray - 1-776231-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776231-4-ND.
CONN HEADER 23POS VERT GOLD GRAY - 1-776228-4
Order 'conn header 23pos vert gold gray - 1-776228-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776228-4-ND.
CONN HEADER 14POS VERT GOLD GRAY - 1-776262-4
Order 'conn header 14pos vert gold gray - 1-776262-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-776262-4-ND.
Send this link via E-Mail
Help With This Screen
